SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILEF1
SWITCH ROCKER SPST 125V AC LAMP - R1973ABLKRILEF1 - Switches
| Digi-Key Part Number | R1973ABLKRILEF1-ND |
56 |
2.63607 |
Extended Price
147.62 |
| Manufacturer Part Number | R1973ABLKRILEF1 | |||
| Description | SWITCH ROCKER SPST 125V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973ABLKRILEF1 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 125 VAC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973ABLKRILEF1 R1973ABLKRILEF1 |
R1973ABLKRILEF1 Specification Sheet
SWITCH ROCKER SPST 125V AC LAMP - R1973ABLKRILEF1 (R1973ABLKRILEF1-ND) - Switches
Related parts SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILEF1SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILEF1
Order 'switch rocker spst 125v ac lamp - R1973ABLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILEF1-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKREDEF1
Order 'switch rocker spst 125v ac lamp - R1973ABLKREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDEF1-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKORGIF1
Order 'switch rocker spst 125v ac lamp - R1973ABLKORGIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKORGIF1-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILIF1
Order 'switch rocker spst 125v ac lamp - R1973ABLKRILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILIF1-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973AGRYRILGF1
Order 'switch rocker spst 125v ac lamp - R1973AGRYRILGF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973AGRYRILGF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKGRNEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKGRNEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNEF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKGRNFF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKGRNFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNFF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDFF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKREDFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDFF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKYELEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKREDREDEF1-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BWHTREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BWHTREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BWHTREDREDEF1-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKGILEF2
Order 'switch rocker spst 250v ac lamp - R1973ABLKGILEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKGILEF2-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKREDEF2
Order 'switch rocker spst 250v ac lamp - R1973ABLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDEF2-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKREDFF2
Order 'switch rocker spst 250v ac lamp - R1973ABLKREDFF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDFF2-ND.
Options for SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILEF1
Send this link via E-Mail
Help With This Screen
