SWITCH ROCKER SPST 6V DC LAMP - R1973ABLKORGER6 - Switches
| Digi-Key Part Number | R1973ABLKORGER6-ND |
52 |
2.79558 |
Extended Price
145.37 |
| Manufacturer Part Number | R1973ABLKORGER6 | |||
| Description | SWITCH ROCKER SPST 6V DC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973ABLKORGER6 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, Orange |
| Illumination Voltage (Nominal) | 6 VDC |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973ABLKORGER6 R1973ABLKORGER6 |
R1973ABLKORGER6 Specification Sheet
SWITCH ROCKER SPST 6V DC LAMP - R1973ABLKORGER6 (R1973ABLKORGER6-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST 6V DC LAMP - R1973ABLKORGER6
Order 'switch rocker spst 6v dc lamp - R1973ABLKORGER6' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKORGER6-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973ABLKREDEF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKREDEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDEF3-ND.
SWITCH ROCKER SPST 24V DC LAMP - R1973ABLKREDFF4
Order 'switch rocker spst 24v dc lamp - R1973ABLKREDFF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDFF4-ND.
SWITCH ROCKER SPST 24V DC LAMP - R1973ABLKRILEF4
Order 'switch rocker spst 24v dc lamp - R1973ABLKRILEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILEF4-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973ABLKRILFF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKRILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILFF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973ABLKRILIF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKRILIF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILIF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973ABLKYILEF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKYILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKYILEF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973ABLKYILFF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKYILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKYILFF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R1973AWHTGILEF3
Order 'switch rocker spst 12v dc lamp - R1973AWHTGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973AWHTGILEF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKGRNEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKGRNEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNEF3-ND.
SWITCH ROCKER SPST 24V DC LAMP - R4BBLKBLKGRNEF4
Order 'switch rocker spst 24v dc lamp - R4BBLKBLKGRNEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNEF4-ND.
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKGRNFF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKGRNFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNFF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKREDEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKREDEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF3-ND.
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKYELEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKYELEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF3-ND.
SWITCH ROCKER SPST 24V DC LAMP - R4BBLKBLKYELEF4
Order 'switch rocker spst 24v dc lamp - R4BBLKBLKYELEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF4-ND.
Send this link via E-Mail
Help With This Screen
