SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKER0 - Switches
| Digi-Key Part Number | R1973ABLKBLKER0-ND |
78 |
1.87923 |
Extended Price
146.58 |
| Manufacturer Part Number | R1973ABLKBLKER0 | |||
| Description | SWITCH ROCKER SPST NO LAMP BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973ABLKBLKER0 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973ABLKBLKER0 R1973ABLKBLKER0 |
R1973ABLKBLKER0 Specification Sheet
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKER0 (R1973ABLKBLKER0-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKER0
Order 'switch rocker spst no lamp black - R1973ABLKBLKER0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKER0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKAR0
Order 'switch rocker spst no lamp black - R1973ABLKBLKAR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKAR0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKEF0
Order 'switch rocker spst no lamp black - R1973ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKEF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKFF0
Order 'switch rocker spst no lamp black - R1973ABLKBLKFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKFF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKGR0
Order 'switch rocker spst no lamp black - R1973ABLKBLKGR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKGR0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKBLKIF0
Order 'switch rocker spst no lamp black - R1973ABLKBLKIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKBLKIF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKREDIF0
Order 'switch rocker spst no lamp black - R1973ABLKREDIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDIF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R1973ABLKWHTIR0
Order 'switch rocker spst no lamp black - R1973ABLKWHTIR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKWHTIR0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKAF0
Order 'switch rocker spst no lamp black - R4ABLKBLKAF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKAF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKDF0
Order 'switch rocker spst no lamp black - R4ABLKBLKDF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKDF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKEF0
Order 'switch rocker spst no lamp black - R4ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKEF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKFF0
Order 'switch rocker spst no lamp black - R4ABLKBLKFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKFF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKGF0
Order 'switch rocker spst no lamp black - R4ABLKBLKGF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKGF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKBLKIF0
Order 'switch rocker spst no lamp black - R4ABLKBLKIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKBLKIF0-ND.
SWITCH ROCKER SPST NO LAMP BLACK - R4ABLKREDEF0
Order 'switch rocker spst no lamp black - R4ABLKREDEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4ABLKREDEF0-ND.
Send this link via E-Mail
Help With This Screen
