SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IBLKBLKBR
SWITCH ROCKER SPDT 15A BLACK - R1966IBLKBLKBR
| Digi-Key Part Number | R1966IBLKBLKBR-ND |
54 |
2.70278 |
Extended Price
145.95 |
| Manufacturer Part Number | R1966IBLKBLKBR | |||
| Description | SWITCH ROCKER SPDT 15A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966IBLKBLKBR |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966IBLKBLKBR R1966IBLKBLKBR |
R1966IBLKBLKBR Specification Sheet
SWITCH ROCKER SPDT 15A BLACK - R1966IBLKBLKBR (R1966IBLKBLKBR-ND)
Related parts SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IBLKBLKBRSPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IBLKBLKBR
Order 'switch rocker spdt 15a black - R1966IBLKBLKBR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966IBLKBLKBR-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKAF
Order 'switch rocker spdt 15a black - R1966CBLKBLKAF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKAF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKBS
Order 'switch rocker spdt 15a black - R1966CBLKBLKBS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKBS-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKEF
Order 'switch rocker spdt 15a black - R1966CBLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKEF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKEP
Order 'switch rocker spdt 15a black - R1966CBLKBLKEP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKEP-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKES
Order 'switch rocker spdt 15a black - R1966CBLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKES-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKFF
Order 'switch rocker spdt 15a black - R1966CBLKBLKFF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKFF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKFL
Order 'switch rocker spdt 15a black - R1966CBLKBLKFL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKFL-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKFP
Order 'switch rocker spdt 15a black - R1966CBLKBLKFP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKFP-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKFR
Order 'switch rocker spdt 15a black - R1966CBLKBLKFR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKFR-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKGF
Order 'switch rocker spdt 15a black - R1966CBLKBLKGF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKGF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKIR
Order 'switch rocker spdt 15a black - R1966CBLKBLKIR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKIR-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKREDER
Order 'switch rocker spdt 15a black - R1966CBLKREDER' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKREDER-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKREDIP
Order 'switch rocker spdt 15a black - R1966CBLKREDIP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKREDIP-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC E-Switch R1966DBLKBLKAS
Order 'switch rocker spdt 15a black - R1966DBLKBLKAS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKAS-ND.
Options for SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IBLKBLKBR
Send this link via E-Mail
Help With This Screen
