SWITCH ROCKER SPDT 15A WHITE - R1966CWHTWHTFS - Switches
| Digi-Key Part Number | R1966CWHTWHTFS-ND |
74 |
1.96324 |
Extended Price
145.28 |
| Manufacturer Part Number | R1966CWHTWHTFS | |||
| Description | SWITCH ROCKER SPDT 15A WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966CWHTWHTFS |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966CWHTWHTFS R1966CWHTWHTFS |
R1966CWHTWHTFS Specification Sheet
SWITCH ROCKER SPDT 15A WHITE - R1966CWHTWHTFS (R1966CWHTWHTFS-ND) - Switches
Related parts Switches :SWITCH ROCKER SPDT 15A WHITE - R1966DWHTWHTES
Order 'switch rocker spdt 15a white - R1966DWHTWHTES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DWHTWHTES-ND.
SWITCH ROCKER SPDT 15A WHITE - R1966HWHTWHTEF
Order 'switch rocker spdt 15a white - R1966HWHTWHTEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966HWHTWHTEF-ND.
SWITCH ROCKER SPDT 15A WHITE - R1966IWHTWHTEF
Order 'switch rocker spdt 15a white - R1966IWHTWHTEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966IWHTWHTEF-ND.
SWITCH ROCKER SPDT 15A WHITE - R1966CWHTWHTFS
Order 'switch rocker spdt 15a white - R1966CWHTWHTFS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CWHTWHTFS-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKAS
Order 'switch rocker spdt 15a black - R1966DBLKBLKAS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKAS-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKBF
Order 'switch rocker spdt 15a black - R1966DBLKBLKBF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKBF-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKBP
Order 'switch rocker spdt 15a black - R1966DBLKBLKBP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKBP-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKBR
Order 'switch rocker spdt 15a black - R1966DBLKBLKBR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKBR-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKBS
Order 'switch rocker spdt 15a black - R1966DBLKBLKBS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKBS-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKEF
Order 'switch rocker spdt 15a black - R1966DBLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKEF-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKEP
Order 'switch rocker spdt 15a black - R1966DBLKBLKEP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKEP-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKER
Order 'switch rocker spdt 15a black - R1966DBLKBLKER' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKER-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKES
Order 'switch rocker spdt 15a black - R1966DBLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKES-ND.
SWITCH ROCKER SPDT 15A BLACK - R1966DBLKBLKFR
Order 'switch rocker spdt 15a black - R1966DBLKBLKFR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKFR-ND.
SWITCH ROCKER SPDT 15A W/MRKG - R1966DBLKBLKHF
Order 'switch rocker spdt 15a w/mrkg - R1966DBLKBLKHF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKHF-ND.
Send this link via E-Mail
Help With This Screen
