SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CWHTWHTFF
SWITCH ROCKER SPDT 15A WHITE - R1966CWHTWHTFF - Switches
| Digi-Key Part Number | R1966CWHTWHTFF-ND |
74 |
1.96324 |
Extended Price
145.28 |
| Manufacturer Part Number | R1966CWHTWHTFF | |||
| Description | SWITCH ROCKER SPDT 15A WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966CWHTWHTFF |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966CWHTWHTFF R1966CWHTWHTFF |
R1966CWHTWHTFF Specification Sheet
SWITCH ROCKER SPDT 15A WHITE - R1966CWHTWHTFF (R1966CWHTWHTFF-ND) - Switches
Related parts SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CWHTWHTFFSPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CWHTWHTFS
Order 'switch rocker spdt 15a white - R1966CWHTWHTFS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CWHTWHTFS-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC E-Switch R1966DWHTWHTES
Order 'switch rocker spdt 15a white - R1966DWHTWHTES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DWHTWHTES-ND.
SPDT Rocker Switch On-Off-Mom 15A @ 125VAC E-Switch R1966HWHTWHTEF
Order 'switch rocker spdt 15a white - R1966HWHTWHTEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966HWHTWHTEF-ND.
SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IWHTWHTEF
Order 'switch rocker spdt 15a white - R1966IWHTWHTEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966IWHTWHTEF-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKBLKEF
Order 'switch rocker spdt 15a black - R1966GBLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKBLKEF-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKBLKES
Order 'switch rocker spdt 15a black - R1966GBLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKBLKES-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKBLKFF
Order 'switch rocker spdt 15a black - R1966GBLKBLKFF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKBLKFF-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKBLKFR
Order 'switch rocker spdt 15a black - R1966GBLKBLKFR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKBLKFR-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKGRYEF
Order 'switch rocker spdt 15a black - R1966GBLKGRYEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKGRYEF-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC E-Switch R1966GBLKREDEF
Order 'switch rocker spdt 15a black - R1966GBLKREDEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966GBLKREDEF-ND.
SPST-NO Rocker Switch Off-Mom 15A @ 125VAC E-Switch R1966FWHTWHTAF
Order 'switch rocker spst 15a white - R1966FWHTWHTAF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966FWHTWHTAF-ND.
SPDT Pushbutton Switch On-Mom 15A @ 125VAC NKK Switches of America Inc SCB15S15A-2B
Order 'switch pb spdt 15a white cap - SCB15S15A-2B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB15S15A-2B-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CWHTWHTFF
Order 'switch rocker spdt 15a white - R1966CWHTWHTFF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CWHTWHTFF-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC E-Switch R1966DBLKBLKAS
Order 'switch rocker spdt 15a black - R1966DBLKBLKAS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKAS-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC E-Switch R1966DBLKBLKBF
Order 'switch rocker spdt 15a black - R1966DBLKBLKBF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966DBLKBLKBF-ND.
Options for SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CWHTWHTFF
Send this link via E-Mail
Help With This Screen
