SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CGRYGRYGF
SWITCH ROCKER SPDT 15A GRAY - R1966CGRYGRYGF - Switches
| Digi-Key Part Number | R1966CGRYGRYGF-ND |
74 |
1.96324 |
Extended Price
145.28 |
| Manufacturer Part Number | R1966CGRYGRYGF | |||
| Description | SWITCH ROCKER SPDT 15A GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966CGRYGRYGF |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966CGRYGRYGF R1966CGRYGRYGF |
R1966CGRYGRYGF Specification Sheet
SWITCH ROCKER SPDT 15A GRAY - R1966CGRYGRYGF (R1966CGRYGRYGF-ND) - Switches
Related parts SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CGRYGRYGFSPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CGRYGRYGF
Order 'switch rocker spdt 15a gray - R1966CGRYGRYGF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CGRYGRYGF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CGRYGRYFF
Order 'switch rocker spdt 15a gray - R1966CGRYGRYFF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CGRYGRYFF-ND.
SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R1966IGRYGRYEF
Order 'switch rocker spdt 15a gray - R1966IGRYGRYEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966IGRYGRYEF-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12AS
Order 'switch rocker spdt 15a sealed - WR12AS' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1513-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12AT
Order 'switch rocker spdt 15a sealed - WR12AT' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1514-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12AL
Order 'switch rocker spdt 15a sealed - WR12AL' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1515-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12BS
Order 'switch rocker spdt 15a sealed - WR12BS' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1516-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12BT
Order 'switch rocker spdt 15a sealed - WR12BT' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1517-ND.
SPDT Rocker Switch On-On 15A @ 125VAC NKK Switches of America Inc WR12BL
Order 'switch rocker spdt 15a sealed - WR12BL' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1518-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13AS
Order 'switch rocker spdt 15a sealed - WR13AS' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1519-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13AT
Order 'switch rocker spdt 15a sealed - WR13AT' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1520-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13AL
Order 'switch rocker spdt 15a sealed - WR13AL' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1521-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13BS
Order 'switch rocker spdt 15a sealed - WR13BS' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1522-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13BT
Order 'switch rocker spdt 15a sealed - WR13BT' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1523-ND.
SPDT Rocker Switch On-Off-On 15A @ 125VAC NKK Switches of America Inc WR13BL
Order 'switch rocker spdt 15a sealed - WR13BL' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1524-ND.
Options for SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CGRYGRYGF
Send this link via E-Mail
Help With This Screen
