SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKFP - Switches
| Digi-Key Part Number | R1966ABLKBLKFP-ND |
93 |
1.56022 |
Extended Price
145.10 |
| Manufacturer Part Number | R1966ABLKBLKFP | |||
| Description | SWITCH ROCKER SPST 15A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966ABLKBLKFP |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966ABLKBLKFP R1966ABLKBLKFP |
R1966ABLKBLKFP Specification Sheet
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKFP (R1966ABLKBLKFP-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKFP
Order 'switch rocker spst 15a black - R1966ABLKBLKFP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKFP-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKEF
Order 'switch rocker spst 15a black - R1966ABLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1508-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKES
Order 'switch rocker spst 15a black - R1966ABLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1843-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKERRED
Order 'switch rocker spst 15a black - R1966ABLKBLKERRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2577-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKGR
Order 'switch rocker spst 15a black - R1966ABLKBLKGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2578-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKFR
Order 'switch rocker spst 15a black - R1966ABLKBLKFR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2579-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKAF
Order 'switch rocker spst 15a black - R1966ABLKBLKAF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKAF-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKAG
Order 'switch rocker spst 15a black - R1966ABLKBLKAG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKAG-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKAS
Order 'switch rocker spst 15a black - R1966ABLKBLKAS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKAS-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKDF
Order 'switch rocker spst 15a black - R1966ABLKBLKDF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKDF-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKEP
Order 'switch rocker spst 15a black - R1966ABLKBLKEP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKEP-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKER
Order 'switch rocker spst 15a black - R1966ABLKBLKER' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKER-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKGL
Order 'switch rocker spst 15a black - R1966ABLKBLKGL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKGL-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKHF
Order 'switch rocker spst 15a black - R1966ABLKBLKHF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKHF-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKIP
Order 'switch rocker spst 15a black - R1966ABLKBLKIP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKIP-ND.
Send this link via E-Mail
Help With This Screen
