ROCKER SW SPST R/A ALUMINA BLACK - R1966ABLKBLKERGRN - Switches
SPST Rocker Switch On-Off 15A @ 125VAC E-Switch R1966ABLKBLKERGRN
| Digi-Key Part Number | R1966ABLKBLKERGRN-ND |
49 |
3.01020 |
Extended Price
147.50 |
| Manufacturer Part Number | R1966ABLKBLKERGRN | |||
| Description | ROCKER SW SPST R/A ALUMINA BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966ABLKBLKERGRN |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.2 VDC |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966ABLKBLKERGRN R1966ABLKBLKERGRN |
R1966ABLKBLKERGRN Specification Sheet
ROCKER SW SPST R/A ALUMINA BLACK - R1966ABLKBLKERGRN (R1966ABLKBLKERGRN-ND) - Switches
Related parts SPST Rocker Switch On-Off 15A @ 125VAC E-Switch R1966ABLKBLKERGRNROCKER SW SPST R/A ALUMINA BLACK - R1966ABLKBLKERGRN
Order 'rocker sw spst r/a alumina black - R1966ABLKBLKERGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKERGRN-ND.
SW ROCKER SPST 16A RED CAP BLACK - JWL11RCA
Order 'sw rocker spst 16a red cap black - JWL11RCA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RCA-ND.
SW ROCKER SPST 16A RED CAP BLACK - JWL11RCA-RO
Order 'sw rocker spst 16a red cap black - JWL11RCA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RCA-RO-ND.
SW ROCKER SPST 10A PNL RED/BLACK - JWMW11RCA
Order 'sw rocker spst 10a pnl red/black - JWMW11RCA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWMW11RCA-ND.
SWITCH ROCKER SPST R/A DOT BLACK - CWSB11AA3H
Order 'switch rocker spst r/a dot black - CWSB11AA3H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CWSB11AA3H-ND.
SWITCH ROCKER TV8 SPST R/A BLACK - JWL11BA1A-A
Order 'switch rocker tv8 spst r/a black - JWL11BA1A-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11BA1A-A-ND.
SW ROCKER TV8 SPST R/A BLACK UL - JWL11RA1A/U
Order 'sw rocker tv8 spst r/a black ul - JWL11RA1A/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RA1A/U-ND.
SW ROCKER TV8 SPST RA BLACK UCV - JWL11RA1A/UCV
Order 'sw rocker tv8 spst ra black ucv - JWL11RA1A/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RA1A/UCV-ND.
SWITCH ROCKER TV8 SPST BLACK UL - JWL11RAA/U
Order 'switch rocker tv8 spst black ul - JWL11RAA/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RAA/U-ND.
SWITCH ROCKER TV8 SPST BLACK UCV - JWL11RAA/UCV
Order 'switch rocker tv8 spst black ucv - JWL11RAA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RAA/UCV-ND.
SWITCH ROCKER TV5 SPST R/A BLACK - JWM11BA1A-H
Order 'switch rocker tv5 spst r/a black - JWM11BA1A-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11BA1A-H-ND.
SW ROCKER TV5 SPST R/A BLACK UCV - JWM11RA1A/UCV
Order 'sw rocker tv5 spst r/a black ucv - JWM11RA1A/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11RA1A/UCV-ND.
SWITCH ROCKER TV5 SPST BLACK UCV - JWM11RAA/UCV
Order 'switch rocker tv5 spst black ucv - JWM11RAA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11RAA/UCV-ND.
SWITCH ROCKER TV5 SPST RED BLACK - JWM11RCA
Order 'switch rocker tv5 spst red black - JWM11RCA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11RCA-ND.
SW ROCKER TV5 SPST RED BLACK UCV - JWM11RCA/UCV
Order 'sw rocker tv5 spst red black ucv - JWM11RCA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11RCA/UCV-ND.
Options for SPST Rocker Switch On-Off 15A @ 125VAC E-Switch R1966ABLKBLKERGRN
Send this link via E-Mail
Help With This Screen
