SWITCH ROCKER SPST 15A ILLUM YLW - R1966ABLKBLKEPYEL - Switches
| Digi-Key Part Number | R1966ABLKBLKEPYEL-ND |
53 |
2.77811 |
Extended Price
147.24 |
| Manufacturer Part Number | R1966ABLKBLKEPYEL | |||
| Description | SWITCH ROCKER SPST 15A ILLUM YLW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1966ABLKBLKEPYEL |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage (Nominal) | 2.1 VDC |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.40mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1966ABLKBLKEPYEL R1966ABLKBLKEPYEL |
R1966ABLKBLKEPYEL Specification Sheet
SWITCH ROCKER SPST 15A ILLUM YLW - R1966ABLKBLKEPYEL (R1966ABLKBLKEPYEL-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST 15A ILLUM YLW - R1966ABLKGRYESYEL
Order 'switch rocker spst 15a illum ylw - R1966ABLKGRYESYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKGRYESYEL-ND.
SWITCH ROCKER SPST 15A ILLUM YLW - R1966ABLKWHTESYEL
Order 'switch rocker spst 15a illum ylw - R1966ABLKWHTESYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKWHTESYEL-ND.
SWITCH ROCKER SPST 15A ILLUM YLW - R1966ABLKBLKEPYEL
Order 'switch rocker spst 15a illum ylw - R1966ABLKBLKEPYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKBLKEPYEL-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966ABLKGRYEPGRN
Order 'switch rocker spst 15a illum grn - R1966ABLKGRYEPGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKGRYEPGRN-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966ABLKGRYESGRN
Order 'switch rocker spst 15a illum grn - R1966ABLKGRYESGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKGRYESGRN-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966ABLKREDEFGRN
Order 'switch rocker spst 15a illum grn - R1966ABLKREDEFGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKREDEFGRN-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966ABLKREDEFRED
Order 'switch rocker spst 15a illum red - R1966ABLKREDEFRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKREDEFRED-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966ABLKREDESRED
Order 'switch rocker spst 15a illum red - R1966ABLKREDESRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKREDESRED-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966ABLKWHTEFGRN
Order 'switch rocker spst 15a illum grn - R1966ABLKWHTEFGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKWHTEFGRN-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966ABLKWHTEFRED
Order 'switch rocker spst 15a illum red - R1966ABLKWHTEFRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKWHTEFRED-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966ABLKWHTEPGRN
Order 'switch rocker spst 15a illum grn - R1966ABLKWHTEPGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966ABLKWHTEPGRN-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966AGRYGRYEFGRN
Order 'switch rocker spst 15a illum grn - R1966AGRYGRYEFGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966AGRYGRYEFGRN-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966AWHTWHTEFGRN
Order 'switch rocker spst 15a illum grn - R1966AWHTWHTEFGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966AWHTWHTEFGRN-ND.
SWITCH ROCKER SPST 15A ILLUM RED - R1966AWHTWHTEFRED
Order 'switch rocker spst 15a illum red - R1966AWHTWHTEFRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966AWHTWHTEFRED-ND.
SWITCH ROCKER SPST 15A ILLUM GRN - R1966AWHTWHTEPGRN
Order 'switch rocker spst 15a illum grn - R1966AWHTWHTEPGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966AWHTWHTEPGRN-ND.
Send this link via E-Mail
Help With This Screen
