Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H4 G7
SWITCH QUADRANT 4-WAY - QSA4S 3.5N H4 G7 - Switches
| Digi-Key Part Number | QSA4S 3.5N H4 G7-ND |
800 |
5.70900 |
Extended Price
4567.20 |
| Manufacturer Part Number | QSA4S 3.5N H4 G7 | |||
| Description | SWITCH QUADRANT 4-WAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QSA4S 3.5N H4 G7 |
| Vendor | C&K Components |
| Category | Switches |
| Type | Navigation Switch, PCB Mount |
| Actuator Type | Joystick |
| Switch Function | 2 Axis |
| Output | Mechanical Switch |
| Operating Force | 350gf |
| Contact Rating @ Voltage | 0.05A @ 30VDC |
| Termination Style | Gull Wing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QSA4S 3 5N H4 G7 QSA4S 35N H4 G7 |
QSA4S 3.5N H4 G7 Specification Sheet
SWITCH QUADRANT 4-WAY - QSA4S 3.5N H4 G7 (QSA4S 3.5N H4 G7-ND) - Switches
Related parts Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H4 G7Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H4 G7
Order 'switch quadrant 4-way - QSA4S 3.5N H4 G7' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number QSA4S 3.5N H4 G7-ND.
Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H1 G8
Order 'switch quadrant 4-way - QSA4S 3.5N H1 G8' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1597-ND.
Navigation, Joystick Switch 1 Axis 350gf C&K Components QSA2S 3.5N H3 G7
Order 'switch quadrant 2-way - QSA2S 3.5N H3 G7' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number QSA2S 3.5N H3 G7-ND.
Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H1 G8 AG
Order 'switch navigation 4 way smd - QSA4S 3.5N H1 G8 AG' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10132-ND.
Navigation, Joystick Switch 2 Axis 350gf C&K Components 7G5002C0001
Order 'switch quadrant 4-way - 7G5002C0001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9810-ND.
Navigation, Joystick Switch 2 Axis 100gf APEM Components 500-526
Order 'switch 4 way hat - 500-526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2289-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT SWITCH PSSO-4-1 - TLE4966L
Order 'ic hall effect switch psso-4-1 - TLE4966L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4966L-ND.
Cannon, ITT Industries Switch Switches, Encoder QSA23.5NH1G8
Order 'switch quadrant 2-way w/sld pegs - QSA23.5NH1G8' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1594-ND.
Navigation, Joystick Switch 2 Axis - C&K Components QS2 KQS1 BK N C
Order 'switch quad module w/o arrows bk - QS2 KQS1 BK N C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9537-ND.
Navigation, Joystick Switch 2 Axis - C&K Components QS1 KQS1 BK N C
Order 'switch quad module w/o arrows bk - QS1 KQS1 BK N C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9538-ND.
Navigation, Joystick Switch 2 Axis - C&K Components QS2 KQS1 BK S C
Order 'switch quad module w/arrows bk - QS2 KQS1 BK S C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9539-ND.
Navigation, Joystick Switch 2 Axis - C&K Components QS1 KQS1 BK S C
Order 'switch quad module w/arrows bk - QS1 KQS1 BK S C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9540-ND.
Options for Navigation, Joystick Switch 2 Axis 350gf C&K Components QSA4S 3.5N H4 G7
Send this link via E-Mail
Help With This Screen
