MOSFET N-CH 30V 2A TSMT5 - QS5U16TR - Discrete Semiconductor Products
| Digi-Key Part Number | QS5U16DKR-ND |
1 25 100 500 1000 |
.64000 .50800 .38100 .24130 .20320 |
Extended Price
0.64 12.70 38.10 120.65 203.20 |
| Manufacturer Part Number | QS5U16TR | |||
| Description | MOSFET N-CH 30V 2A TSMT5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QS5U16TR |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 2A |
| Rds On (Max) @ Id, Vgs | 100 mOhm @ 2A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 175pF @ 10V |
| Power - Max | 900mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 3.9nC @ 4.5V |
| Package / Case | TSMT5 |
| FET Feature | Diode (Isolated) |
| Drawing Number | 846; TSMT5; ; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QS5U16TR QS5U16TR QS5U16DKR ND QS5U16DKRND QS5U16DKR |
QS5U16TR Specification Sheet
MOSFET N-CH 30V 2A TSMT5 - QS5U16TR (QS5U16DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 2A TSMT5 - QS5U16TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U16TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U16CT-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U16TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U16TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U16DKR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U12TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U12TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U12CT-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U13TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U13TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U13CT-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U16TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U16TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U16TR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U17TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U17TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U17CT-ND.
MOSFET P-CH 30V 2A TSMT5 - QS5U33TR
Order 'mosfet p-ch 30v 2a tsmt5 - QS5U33TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U33TRCT-ND.
MOSFET P-CH 30V 2A TSMT5 - QS5U33TR
Order 'mosfet p-ch 30v 2a tsmt5 - QS5U33TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U33TRDKR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U12TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U12TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U12DKR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U13TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U13TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U13DKR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U17TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U17TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number QS5U17DKR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U12TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U12TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U12TR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U13TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U13TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U13TR-ND.
MOSFET N-CH 30V 2A TSMT5 - QS5U17TR
Order 'mosfet n-ch 30v 2a tsmt5 - QS5U17TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U17TR-ND.
MOSFET P-CH 30V 2A TSMT5 - QS5U33TR
Order 'mosfet p-ch 30v 2a tsmt5 - QS5U33TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U33TRTR-ND.
Send this link via E-Mail
Help With This Screen
