Keywords:





HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82 - Kits

Qualtek Heat Shrink Tubing Kit 82 pcs - 6" (152.4mm) lengths Q2-F-QK2-01-6IN-82

Digi-Key Part Number Q2F8-KIT-ND
Price Break
1
Unit Price
30.26000
Extended Price
30.26
Manufacturer Part NumberQ2-F-QK2-01-6IN-82
DescriptionHEATSHINK KIT LARGE BLK 82PC
Quantity Available 20
All prices are in USD

Purchase Qualtek Heat Shrink Tubing Kit 82 pcs - 6" (152.4mm) lengths Q2-F-QK2-01-6IN-82
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Qualtek Heat Shrink Tubing Kit 82 pcs - 6" (152.4mm) lengths Q2-F-QK2-01-6IN-82
Technical/Catalog InformationQ2-F-QK2-01-6IN-82
VendorQualtek
CategoryKits
Values82 pcs - 6" (152.4mm) lengths
Diameter8 ea of 1", 12 ea of 3/4", 14 ea of 5/8", 1/2", 16 ea of 3/8", 18 ea of 5/16"
ColorBlack
PackagingPlastic Box with Bin Guide
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2 F QK2 01 6IN 82
Q2FQK2016IN82
Q2F8 KIT ND
Q2F8KITND
Q2F8-KIT

Q2-F-QK2-01-6IN-82 Specification Sheet

Image of HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82

HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82 (Q2F8-KIT-ND) - Kits

Related parts Qualtek Heat Shrink Tubing Kit 82 pcs - 6" (152.4mm) lengths Q2-F-QK2-01-6IN-82
HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82
 Order 'heatshink kit large blk 82pc - Q2-F-QK2-01-6IN-82' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F8-KIT-ND.
HEATSHRINK KIT 6" 5/16"-1" 82PC - Q2-Z-QK2-01-6IN-82
 Order 'heatshrink kit 6" 5/16"-1" 82pc - Q2-Z-QK2-01-6IN-82' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z2-KIT-ND.
HEATSHRK KIT SMALL SZE BLK 180PC - Q2-F-QK1-01-6IN-180
 Order 'heatshrk kit small sze blk 180pc - Q2-F-QK1-01-6IN-180' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F1-KIT-ND.
HEATSHRINK KIT 106 PC BLACK - Q2-F3X-QK1-01-6IN-106
 Order 'heatshrink kit 106 pc black - Q2-F3X-QK1-01-6IN-106' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-QK1-01-6IN-106-ND.
HEATSHRNK KIT 6" 3/64-1/4" 180PC - Q2-Z-QK1-01-6IN-180
 Order 'heatshrnk kit 6" 3/64-1/4" 180pc - Q2-Z-QK1-01-6IN-180' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z1-KIT-ND.
HEATSHRINK KIT Q2F 141 PCCOLOR - Q2-F-QK4-11-6IN-141
 Order 'heatshrink kit q2f 141 pccolor - Q2-F-QK4-11-6IN-141' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F15-KIT-ND.
HEATSHRINK POLY Q2F 1" BLK 50' - Q2-F-1-01-MS50FT
 Order 'heatshrink poly q2f 1" blk 50' - Q2-F-1-01-MS50FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F100B-50-ND.
HEATSHRINK POLY 1" BLK 4' - Q2-F-1-01-QB48IN-5
 Order 'heatshrink poly 1" blk 4' - Q2-F-1-01-QB48IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F100B-ND.
HEATSHRINK POLY Q2F 1" BLK 15' - Q2-F-1-01-QX15FT
 Order 'heatshrink poly q2f 1" blk 15' - Q2-F-1-01-QX15FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-1-01-QX15FT-ND.
HEATSHRINK POLY Q2F 1" BLK 200' - Q2-F-1-01-SS200FT
 Order 'heatshrink poly q2f 1" blk 200' - Q2-F-1-01-SS200FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F100B-200-ND.
HEATSHRINK POLY Q2F 2" BLK 50' - Q2-F-2-01-MS50FT
 Order 'heatshrink poly q2f 2" blk 50' - Q2-F-2-01-MS50FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-2-01-MS50FT-ND.
HEATSHRINK POLY Q2F 2" BLK 100' - Q2-F-2-01-SS100FT
 Order 'heatshrink poly q2f 2" blk 100' - Q2-F-2-01-SS100FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F-2-01-SS100FT-ND.
HEATSHRINK POLY 1" BLK 4' - Q2-F3X-1-01-QB48IN-5
 Order 'heatshrink poly 1" blk 4' - Q2-F3X-1-01-QB48IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F3X100B-ND.
HEATSHRINK POLY 1" BLK 150' - Q2-F3X-1-01-SS150FT
 Order 'heatshrink poly 1" blk 150' - Q2-F3X-1-01-SS150FT' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q2-F3X-1-01-SS150FT -ND.
HEATSHINK POLY 1" BLACK 150' - Q2-F3X-1-01-SS150FT
 Order 'heatshink poly 1" black 150' - Q2-F3X-1-01-SS150FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F3X100B-150-ND.

Options for Qualtek Heat Shrink Tubing Kit 82 pcs - 6" (152.4mm) lengths Q2-F-QK2-01-6IN-82
Send this link via E-Mail
Help With This Screen

HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEATPAD TO-5 .009" SP400 - 7403-09FR-09 Next: HEATSHINK KIT REFILL 1" BLK 8PC - Q2-F-RK2-1-01-6IN-8
HEATSHINK KIT LARGE BLK 82PC - Q2-F-QK2-01-6IN-82