RES 78.7 OHM 1W 1% 2512 SMD - ERJ-1TNF78R7U
78.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF78R7U
| Digi-Key Part Number | PT78.7AFDKR-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF78R7U | |||
| Description | RES 78.7 OHM 1W 1% 2512 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF78R7U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 78.7 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF78R7U ERJ1TNF78R7U PT78 7AFDKR ND PT787AFDKRND PT78.7AFDKR |
ERJ-1TNF78R7U Specification Sheet
RES 78.7 OHM 1W 1% 2512 SMD - ERJ-1TNF78R7U (PT78.7AFDKR-ND)
Related parts 78.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF78R7URES 78.7 OHM 1W 1% 2512 SMD - ERJ-1TNF78R7U
Order 'res 78.7 ohm 1w 1% 2512 smd - ERJ-1TNF78R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT78.7AFCT-ND.
RES 78.7 OHM 1W 1% 2512 SMD - ERJ-1TNF78R7U
Order 'res 78.7 ohm 1w 1% 2512 smd - ERJ-1TNF78R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT78.7AFDKR-ND.
RES 787 OHM 1W 1% 2512 SMD - ERJ-1TNF7870U
Order 'res 787 ohm 1w 1% 2512 smd - ERJ-1TNF7870U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT787AFCT-ND.
RES 78.7 OHM 1W 1% 2512 SMD - ERJ-1TNF78R7U
Order 'res 78.7 ohm 1w 1% 2512 smd - ERJ-1TNF78R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT78.7AFTR-ND.
RES 787 OHM 1W 1% 2512 SMD - ERJ-1TNF7870U
Order 'res 787 ohm 1w 1% 2512 smd - ERJ-1TNF7870U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT787AFDKR-ND.
RES 787 OHM 1W 1% 2512 SMD - ERJ-1TNF7870U
Order 'res 787 ohm 1w 1% 2512 smd - ERJ-1TNF7870U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT787AFTR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
Order 'res 100 ohm 1w 1% 2512 smd - ERJ-1WYF101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AECT-ND.
RES 100K OHM 1W 1% 2512 SMD - ERJ-1WYF104U
Order 'res 100k ohm 1w 1% 2512 smd - ERJ-1WYF104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AECT-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
Order 'res 10k ohm 1w 1% 2512 smd - ERJ-1WYF103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAECT-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
Order 'res 150k ohm 1w 1% 2512 smd - ERJ-1WYF154U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1KAECT-ND.
RES 1M OHM 1W 1% 2512 SMD - ERJ-1WYF105U
Order 'res 1m ohm 1w 1% 2512 smd - ERJ-1WYF105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1MAECT-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
Order 'res 270 ohm 1w 1% 2512 smd - ERJ-1WYF271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270AECT-ND.
RES 330K OHM 1W 1% 2512 SMD - ERJ-1WYF334U
Order 'res 330k ohm 1w 1% 2512 smd - ERJ-1WYF334U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAECT-ND.
Options for 78.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF78R7U
Send this link via E-Mail
Help With This Screen
