Dip Switch Rotary with Shaft APEM Components PT65326
SWITCH ROTARY DIP 8POS STR - PT65326 - Switches
| Digi-Key Part Number | 679-1933-ND |
1 25 100 250 500 1000 5000 10000 |
8.64000 7.87400 7.11200 6.60400 6.09600 5.08000 4.06400 3.30200 |
Extended Price
8.64 196.85 711.20 1651.00 3048.00 5080.00 20320.00 33020.00 |
| Manufacturer Part Number | PT65326 | |||
| Description | SWITCH ROTARY DIP 8POS STR | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT65326 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Rotary with Shaft |
| Orientation | Top Actuated |
| Number of Positions | 8 |
| Circuit | Octal |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.15A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT65326 PT65326 679 1933 ND 6791933ND 679-1933 |
PT65326 Specification Sheet
SWITCH ROTARY DIP 8POS STR - PT65326 (679-1933-ND) - Switches
Related parts Dip Switch Rotary with Shaft APEM Components PT65326Dip Switch Rotary with Shaft APEM Components PT65326
Order 'switch rotary dip 8pos str - PT65326' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1933-ND.
Dip Switch Rotary for Tool APEM Components PT65126
Order 'switch rotary dip 8pos str - PT65126' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1924-ND.
Dip Switch Rotary for Tool APEM Components PT65127
Order 'switch rotary dip 8pos str - PT65127' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1927-ND.
Dip Switch Rotary with Knob APEM Components PT65526
Order 'switch rotary dip 8pos str - PT65526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1946-ND.
Dip Switch Rotary with Shaft APEM Components PT65327
Order 'switch rotary dip 8pos str - PT65327' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1905-ND.
Dip Switch Rotary for Tool APEM Components P36101
Order 'switch rotary dip 10pos str t/h - P36101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1949-ND.
Dip Switch Rotary for Tool APEM Components P36102
Order 'switch rotary dip 10pos str t/h - P36102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1950-ND.
Dip Switch Rotary for Tool APEM Components P36103
Order 'switch rotary dip 16pos str t/h - P36103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1951-ND.
Dip Switch Rotary for Tool APEM Components P36106
Order 'switch rotary dip 16pos str t/h - P36106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1952-ND.
Dip Switch Rotary for Tool APEM Components P36S101
Order 'switch rotary dip 10pos str smd - P36S101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1953-ND.
Dip Switch Rotary for Tool APEM Components P36S102
Order 'switch rotary dip 10pos str smd - P36S102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1954-ND.
Dip Switch Rotary for Tool APEM Components P36S103
Order 'switch rotary dip 16pos str smd - P36S103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1955-ND.
Dip Switch Rotary for Tool APEM Components P36S106
Order 'switch rotary dip 16pos str smd - P36S106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1956-ND.
Dip Switch Rotary for Tool APEM Components PT65101
Order 'switch rotary dip 10pos str - PT65101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1906-ND.
Dip Switch Rotary for Tool APEM Components PT65102
Order 'switch rotary dip 10pos str - PT65102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1909-ND.
Options for Dip Switch Rotary with Shaft APEM Components PT65326
Send this link via E-Mail
Help With This Screen
