SWITCH ROTARY DIP 16POS STR - PT65303 - Switches
| Digi-Key Part Number | 679-1930-ND |
1 25 100 250 500 1000 5000 10000 |
8.50000 7.75000 7.00000 6.50000 6.00000 5.00000 4.00000 3.25000 |
Extended Price
8.50 193.75 700.00 1625.00 3000.00 5000.00 20000.00 32500.00 |
| Manufacturer Part Number | PT65303 | |||
| Description | SWITCH ROTARY DIP 16POS STR | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT65303 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Rotary with Shaft |
| Orientation | Top Actuated |
| Number of Positions | 16 |
| Circuit | Hexadecimal |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.15A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT65303 PT65303 679 1930 ND 6791930ND 679-1930 |
PT65303 Specification Sheet
SWITCH ROTARY DIP 16POS STR - PT65303 (679-1930-ND) - Switches
Related parts Switches :SWITCH ROTARY DIP 16POS STR - PT65303
Order 'switch rotary dip 16pos str - PT65303' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1930-ND.
SWITCH ROTARY DIP 16POS STR T/H - P36103
Order 'switch rotary dip 16pos str t/h - P36103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1951-ND.
SWITCH ROTARY DIP 16POS STR T/H - P36106
Order 'switch rotary dip 16pos str t/h - P36106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1952-ND.
SWITCH ROTARY DIP 16POS STR SMD - P36S103
Order 'switch rotary dip 16pos str smd - P36S103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1955-ND.
SWITCH ROTARY DIP 16POS STR SMD - P36S106
Order 'switch rotary dip 16pos str smd - P36S106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1956-ND.
SWITCH ROTARY DIP 16POS STR - PT65103
Order 'switch rotary dip 16pos str - PT65103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1912-ND.
SWITCH ROTARY DIP 16POS STR - PT65106
Order 'switch rotary dip 16pos str - PT65106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1915-ND.
SWITCH ROTARY DIP 16POS STR - PT65503
Order 'switch rotary dip 16pos str - PT65503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1940-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36101
Order 'switch rotary dip 10pos str t/h - P36101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1949-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36102
Order 'switch rotary dip 10pos str t/h - P36102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1950-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S101
Order 'switch rotary dip 10pos str smd - P36S101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1953-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S102
Order 'switch rotary dip 10pos str smd - P36S102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1954-ND.
SWITCH ROTARY DIP 10POS STR - PT65101
Order 'switch rotary dip 10pos str - PT65101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1906-ND.
SWITCH ROTARY DIP 10POS STR - PT65102
Order 'switch rotary dip 10pos str - PT65102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1909-ND.
SWITCH ROTARY DIP 16POS R/A .1" - PT65103L254
Order 'switch rotary dip 16pos r/a .1" - PT65103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1913-ND.
Send this link via E-Mail
Help With This Screen
