SWITCH ROTARY DIP 10POS R/A .2" - PT65101L508 - Switches
Dip Switch Rotary for Tool APEM Components PT65101L508
| Digi-Key Part Number | 679-1908-ND |
1 25 100 250 500 1000 5000 10000 |
5.95000 5.42520 4.90000 4.55000 4.20000 3.50000 2.80000 2.27500 |
Extended Price
5.95 135.63 490.00 1137.50 2100.00 3500.00 14000.00 22750.00 |
| Manufacturer Part Number | PT65101L508 | |||
| Description | SWITCH ROTARY DIP 10POS R/A .2" | |||
| Quantity Available | 164 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT65101L508 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Rotary for Tool |
| Orientation | Side Actuated |
| Number of Positions | 10 |
| Circuit | BCD |
| Actuator Level | Flush |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.15A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT65101L508 PT65101L508 679 1908 ND 6791908ND 679-1908 |
PT65101L508 Specification Sheet
SWITCH ROTARY DIP 10POS R/A .2" - PT65101L508 (679-1908-ND) - Switches
Related parts Dip Switch Rotary for Tool APEM Components PT65101L508SWITCH ROTARY DIP 10POS R/A .2" - PT65101L508
Order 'switch rotary dip 10pos r/a .2" - PT65101L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1908-ND.
SWITCH ROTARY DIP 10POS R/A .2" - PT65102L508
Order 'switch rotary dip 10pos r/a .2" - PT65102L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1911-ND.
SWITCH ROTARY DIP 10POS R/A .2" - PT65501L508
Order 'switch rotary dip 10pos r/a .2" - PT65501L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1936-ND.
SWITCH ROTARY DIP 10POS R/A .2" - PT65502L508
Order 'switch rotary dip 10pos r/a .2" - PT65502L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1939-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36101
Order 'switch rotary dip 10pos str t/h - P36101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1949-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36102
Order 'switch rotary dip 10pos str t/h - P36102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1950-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S101
Order 'switch rotary dip 10pos str smd - P36S101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1953-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S102
Order 'switch rotary dip 10pos str smd - P36S102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1954-ND.
SWITCH ROTARY DIP 10POS STR - PT65101
Order 'switch rotary dip 10pos str - PT65101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1906-ND.
SWITCH ROTARY DIP 10POS STR - PT65102
Order 'switch rotary dip 10pos str - PT65102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1909-ND.
SWITCH ROTARY DIP 10POS R/A .1" - PT65102L254
Order 'switch rotary dip 10pos r/a .1" - PT65102L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1910-ND.
SWITCH ROTARY DIP 16POS R/A .2" - PT65103L508
Order 'switch rotary dip 16pos r/a .2" - PT65103L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1914-ND.
SWITCH ROTARY DIP 16POS R/A .2" - PT65106L508
Order 'switch rotary dip 16pos r/a .2" - PT65106L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1917-ND.
SWITCH ROTARY DIP 4POS R/A .2" - PT65112L508
Order 'switch rotary dip 4pos r/a .2" - PT65112L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1920-ND.
SWITCH ROTARY DIP 4POS R/A .2" - PT65121L508
Order 'switch rotary dip 4pos r/a .2" - PT65121L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1923-ND.
Options for Dip Switch Rotary for Tool APEM Components PT65101L508
Send this link via E-Mail
Help With This Screen
