Keywords:





SWITCH ROTARY DIP 10POS STR - PT65101 - Switches

Digi-Key Part Number 679-1906-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.73000
4.30920
3.89200
3.61400
3.33600
2.78000
2.22400
1.80700
Extended Price
4.73
107.73
389.20
903.50
1668.00
2780.00
11120.00
18070.00
Manufacturer Part NumberPT65101
DescriptionSWITCH ROTARY DIP 10POS STR
Quantity Available 210
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPT65101
VendorAPEM Components
CategorySwitches
Actuator TypeRotary for Tool
OrientationTop Actuated
Number of Positions 10
CircuitBCD
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.15A @ 24VDC
WashableYes
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT65101
PT65101
679 1906 ND
6791906ND
679-1906

PT65101 Specification Sheet

Image of SWITCH ROTARY DIP 10POS STR - PT65101

SWITCH ROTARY DIP 10POS STR - PT65101 (679-1906-ND) - Switches

Related parts Switches :
SWITCH ROTARY DIP 10POS STR - PT65101
 Order 'switch rotary dip 10pos str - PT65101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1906-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36101
 Order 'switch rotary dip 10pos str t/h - P36101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1949-ND.
SWITCH ROTARY DIP 10POS STR T/H - P36102
 Order 'switch rotary dip 10pos str t/h - P36102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1950-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S101
 Order 'switch rotary dip 10pos str smd - P36S101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1953-ND.
SWITCH ROTARY DIP 10POS STR SMD - P36S102
 Order 'switch rotary dip 10pos str smd - P36S102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1954-ND.
SWITCH ROTARY DIP 10POS STR - PT65102
 Order 'switch rotary dip 10pos str - PT65102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1909-ND.
SWITCH ROTARY DIP 10POS STR - PT65301
 Order 'switch rotary dip 10pos str - PT65301' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1928-ND.
SWITCH ROTARY DIP 10POS STR - PT65302
 Order 'switch rotary dip 10pos str - PT65302' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1929-ND.
SWITCH ROTARY DIP 10POS STR - PT65501
 Order 'switch rotary dip 10pos str - PT65501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1934-ND.
SWITCH ROTARY DIP 10POS STR - PT65502
 Order 'switch rotary dip 10pos str - PT65502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1937-ND.
SWITCH ROTARY DIP 16POS STR T/H - P36103
 Order 'switch rotary dip 16pos str t/h - P36103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1951-ND.
SWITCH ROTARY DIP 16POS STR T/H - P36106
 Order 'switch rotary dip 16pos str t/h - P36106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1952-ND.
SWITCH ROTARY DIP 16POS STR SMD - P36S103
 Order 'switch rotary dip 16pos str smd - P36S103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1955-ND.
SWITCH ROTARY DIP 16POS STR SMD - P36S106
 Order 'switch rotary dip 16pos str smd - P36S106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1956-ND.
SWITCH ROTARY DIP 10POS R/A .2" - PT65101L508
 Order 'switch rotary dip 10pos r/a .2" - PT65101L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1908-ND.

Send this link via E-Mail
Help With This Screen

SWITCH ROTARY DIP 10POS STR - PT65101
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROTARY DIP 10POS R/A .2" - PT65502L508 Next: SWITCH ROTARY DIP 10POS STR - PT65102
SWITCH ROTARY DIP 10POS STR - PT65101