RES 470 OHM 1W 5% 2512 SMD - ERJ-1TYJ471U - Resistors
| Digi-Key Part Number | PT470XDKR-ND |
10 50 200 1000 |
.39600 .28060 .23100 .19140 |
Extended Price
3.96 14.03 46.20 191.40 |
| Manufacturer Part Number | ERJ-1TYJ471U | |||
| Description | RES 470 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ471U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ471U ERJ1TYJ471U PT470XDKR ND PT470XDKRND PT470XDKR |
ERJ-1TYJ471U Specification Sheet
RES 470 OHM 1W 5% 2512 SMD - ERJ-1TYJ471U (PT470XDKR-ND) - Resistors
Related parts Resistors:RES 470 OHM 1W 5% 2512 SMD - ERJ-1TYJ471U
Order 'res 470 ohm 1w 5% 2512 smd - ERJ-1TYJ471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT470XCT-ND.
RES 470 OHM 1W 5% 2512 SMD - ERJ-1TYJ471U
Order 'res 470 ohm 1w 5% 2512 smd - ERJ-1TYJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT470XTR-ND.
RES 470 OHM 1W 5% 2512 SMD - ERJ-1TYJ471U
Order 'res 470 ohm 1w 5% 2512 smd - ERJ-1TYJ471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT470XDKR-ND.
RES 470 OHM 1W 5% 2512 SMD - ERJ-1WYJ471U
Order 'res 470 ohm 1w 5% 2512 smd - ERJ-1WYJ471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470XCT-ND.
RES 470 OHM 1W 5% 2512 SMD - ERJ-1WYJ471U
Order 'res 470 ohm 1w 5% 2512 smd - ERJ-1WYJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
Order 'res 1.0k ohm 1w 5% 2512 smd - ERJ-1WYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KXTR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MXCT-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MXTR-ND.
Send this link via E-Mail
Help With This Screen