CONN EDGECARD 40POS .100 WW - EBC20DCMN - Connectors
| Digi-Key Part Number | EBC20DCMN-ND |
10 |
5.47500 |
Extended Price
54.75 |
| Manufacturer Part Number | EBC20DCMN | |||
| Description | CONN EDGECARD 40POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC20DCMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC20DCMN EBC20DCMN |
EBC20DCMN Specification Sheet
CONN EDGECARD 40POS .100 WW - EBC20DCMN (EBC20DCMN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 40POS .100 WW - EBC20DCMN
Order 'conn edgecard 40pos .100 ww - EBC20DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMN-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMN-S288
Order 'conn edgecard 40pos .100 ww - EBC20DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMN-S288-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMD
Order 'conn edgecard 40pos .100 ww - EBC20DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMD-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMD-S288
Order 'conn edgecard 40pos .100 ww - EBC20DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMD-S288-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMH
Order 'conn edgecard 40pos .100 ww - EBC20DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMH-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMH-S288
Order 'conn edgecard 40pos .100 ww - EBC20DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMH-S288-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMI
Order 'conn edgecard 40pos .100 ww - EBC20DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMI-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMI-S288
Order 'conn edgecard 40pos .100 ww - EBC20DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMI-S288-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMS
Order 'conn edgecard 40pos .100 ww - EBC20DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMS-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMT
Order 'conn edgecard 40pos .100 ww - EBC20DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMT-ND.
CONN EDGECARD 40POS .100 WW - EBC20DCMT-S288
Order 'conn edgecard 40pos .100 ww - EBC20DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DCMT-S288-ND.
CONN EDGECARD 40POS .100 WW - ECC20DCMD
Order 'conn edgecard 40pos .100 ww - ECC20DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DCMD-ND.
CONN EDGECARD 40POS .100 WW - ECC20DCMD-S288
Order 'conn edgecard 40pos .100 ww - ECC20DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DCMD-S288-ND.
CONN EDGECARD 40POS .100 WW - ECC20DCMH
Order 'conn edgecard 40pos .100 ww - ECC20DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DCMH-ND.
CONN EDGECARD 40POS .100 WW - ECC20DCMH-S288
Order 'conn edgecard 40pos .100 ww - ECC20DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DCMH-S288-ND.
Send this link via E-Mail
Help With This Screen
