RES 243 OHM 1W 1% 2512 SMD - ERJ-1TNF2430U
243 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF2430U
| Digi-Key Part Number | PT243AFDKR-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF2430U | |||
| Description | RES 243 OHM 1W 1% 2512 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF2430U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 243 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF2430U ERJ1TNF2430U PT243AFDKR ND PT243AFDKRND PT243AFDKR |
ERJ-1TNF2430U Specification Sheet
RES 243 OHM 1W 1% 2512 SMD - ERJ-1TNF2430U (PT243AFDKR-ND)
Related parts 243 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF2430URES 243 OHM 1W 1% 2512 SMD - ERJ-1TNF2430U
Order 'res 243 ohm 1w 1% 2512 smd - ERJ-1TNF2430U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT243AFCT-ND.
RES 243 OHM 1W 1% 2512 SMD - ERJ-1TNF2430U
Order 'res 243 ohm 1w 1% 2512 smd - ERJ-1TNF2430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT243AFTR-ND.
RES 243 OHM 1W 1% 2512 SMD - ERJ-1TNF2430U
Order 'res 243 ohm 1w 1% 2512 smd - ERJ-1TNF2430U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT243AFDKR-ND.
RES 24.3 OHM 1W 1% 2512 SMD - ERJ-1TNF24R3U
Order 'res 24.3 ohm 1w 1% 2512 smd - ERJ-1TNF24R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT24.3AFCT-ND.
RES 24.3 OHM 1W 1% 2512 SMD - ERJ-1TNF24R3U
Order 'res 24.3 ohm 1w 1% 2512 smd - ERJ-1TNF24R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT24.3AFTR-ND.
RES 24.3 OHM 1W 1% 2512 SMD - ERJ-1TNF24R3U
Order 'res 24.3 ohm 1w 1% 2512 smd - ERJ-1TNF24R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT24.3AFDKR-ND.
RES 2.43 OHM 1W 1% 2512 SMD - RMCF 1 2.43 1% R
Order 'res 2.43 ohm 1w 1% 2512 smd - RMCF 1 2.43 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF12.43FR-ND.
RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKEG
Order 'res 243 ohm 1w 1% 2512 smd - CRCW2512243RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512243RFKEG-ND.
RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKTG
Order 'res 243 ohm 1w 1% 2512 smd - CRCW2512243RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512243RFKTG-ND.
RES 24.3 OHM 1W 1% 2512 SMD - CRCW251224R3FKEG
Order 'res 24.3 ohm 1w 1% 2512 smd - CRCW251224R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224R3FKEG-ND.
RES 24.3 OHM 1W 1% 2512 SMD - CRCW251224R3FKTG
Order 'res 24.3 ohm 1w 1% 2512 smd - CRCW251224R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224R3FKTG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNEG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FNEG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNTG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FNTG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FKEG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FKEG-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
Options for 243 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TNF2430U
Send this link via E-Mail
Help With This Screen
