22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
RES 22K OHM 1W 5% 2512 SMD - ERJ-1TYJ223U
| Digi-Key Part Number | PT22KXDKR-ND |
10 50 200 1000 |
.39600 .28060 .23100 .19140 |
Extended Price
3.96 14.03 46.20 191.40 |
| Manufacturer Part Number | ERJ-1TYJ223U | |||
| Description | RES 22K OHM 1W 5% 2512 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TYJ223U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TYJ223U ERJ1TYJ223U PT22KXDKR ND PT22KXDKRND PT22KXDKR |
ERJ-1TYJ223U Specification Sheet
RES 22K OHM 1W 5% 2512 SMD - ERJ-1TYJ223U (PT22KXDKR-ND)
Related parts 22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT22KXTR-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1TYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22KXDKR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1WYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1WYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KXCT-ND.
22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ223U
Order 'res 22k ohm 1w 5% 2512 smd - ERJ-1WYJ223U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KXTR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1WYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KXTR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2KXCT-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2KXTR-ND.
2.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ222U
Order 'res 2.2k ohm 1w 5% 2512 smd - ERJ-1TYJ222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2KXDKR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
100K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
Options for 22.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ223U
Send this link via E-Mail
Help With This Screen
