2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ2R2U
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R2U
| Digi-Key Part Number | PT2.2UDKR-ND |
10 50 200 1000 |
.89900 .63680 .52450 .43457 |
Extended Price
8.99 31.84 104.90 434.57 |
| Manufacturer Part Number | ERJ-1TRQJ2R2U | |||
| Description | RES 2.2 OHM 1W 5% 2512 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TRQJ2R2U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TRQJ2R2U ERJ1TRQJ2R2U PT2 2UDKR ND PT22UDKRND PT2.2UDKR |
ERJ-1TRQJ2R2U Specification Sheet
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R2U (PT2.2UDKR-ND)
Related parts 2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ2R2U2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2UCT-ND.
2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2UDKR-ND.
0.22 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1WRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22UCT-ND.
2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2UCT-ND.
22.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1WYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22XCT-ND.
0.22 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1TRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22UCT-ND.
2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2XCT-ND.
22.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1TYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22XCT-ND.
0.22 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1TRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22UDKR-ND.
2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2XDKR-ND.
22.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1TYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22XDKR-ND.
2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2UTR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
Options for 2.20 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1TRQJ2R2U
Send this link via E-Mail
Help With This Screen
