Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U

Digi-Key Part Number PT15XDKR-ND
Price Break
10
50
200
1000
Unit Price
.39600
.28060
.23100
.19140
Extended Price
3.96
14.03
46.20
191.40
Manufacturer Part NumberERJ-1TYJ150U
DescriptionRES 15 OHM 1W 5% 2512 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-1TYJ150U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms15.0
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working250V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TYJ150U
ERJ1TYJ150U
PT15XDKR ND
PT15XDKRND
PT15XDKR

ERJ-1TYJ150U Specification Sheet

Image of RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U

RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U (PT15XDKR-ND)

Related parts:
RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U
 Order 'res 15 ohm 1w 5% 2512 smd - ERJ-1TYJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15XCT-ND.
RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U
 Order 'res 15 ohm 1w 5% 2512 smd - ERJ-1TYJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT15XTR-ND.
RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U
 Order 'res 15 ohm 1w 5% 2512 smd - ERJ-1TYJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15XDKR-ND.
RES .15 OHM 1W 5% 2512 SMD - ERJ-1WRSJR15U
 Order 'res .15 ohm 1w 5% 2512 smd - ERJ-1WRSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15UCT-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1WRQJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1WRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5UCT-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1WRQJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1WRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5UTR-ND.
RES .15 OHM 1W 5% 2512 SMD - ERJ-1WRSJR15U
 Order 'res .15 ohm 1w 5% 2512 smd - ERJ-1WRSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.15UTR-ND.
RES 15 OHM 1W 5% 2512 SMD - ERJ-1WYJ150U
 Order 'res 15 ohm 1w 5% 2512 smd - ERJ-1WYJ150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15XCT-ND.
RES 15 OHM 1W 5% 2512 SMD - ERJ-1WYJ150U
 Order 'res 15 ohm 1w 5% 2512 smd - ERJ-1WYJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15XTR-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5UCT-ND.
RES .15 OHM 1W 5% 2512 SMD - ERJ-1TRSJR15U
 Order 'res .15 ohm 1w 5% 2512 smd - ERJ-1TRSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.15UCT-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TRQJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TRQJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.5UTR-ND.
RES .15 OHM 1W 5% 2512 SMD - ERJ-1TRSJR15U
 Order 'res .15 ohm 1w 5% 2512 smd - ERJ-1TRSJR15U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.15UTR-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TYJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TYJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5XCT-ND.
RES 1.5 OHM 1W 5% 2512 SMD - ERJ-1TYJ1R5U
 Order 'res 1.5 ohm 1w 5% 2512 smd - ERJ-1TYJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.5XTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 15 OHM 1W 5% 2512 SMD - ERJ-1TYJ150U Next: RES 15 OHM 1W 5% 2512 SMD - ERJ-1WYJ150U