RES 130K OHM 1W 1% 2512 SMD - ERJ-1TNF1303U - Resistors
| Digi-Key Part Number | PT130KAFDKR-ND |
10 50 200 1000 |
.58200 .41220 .33950 .28130 |
Extended Price
5.82 20.61 67.90 281.30 |
| Manufacturer Part Number | ERJ-1TNF1303U | |||
| Description | RES 130K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF1303U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF1303U ERJ1TNF1303U PT130KAFDKR ND PT130KAFDKRND PT130KAFDKR |
ERJ-1TNF1303U Specification Sheet
RES 130K OHM 1W 1% 2512 SMD - ERJ-1TNF1303U (PT130KAFDKR-ND) - Resistors
Related parts Resistors:RES 130K OHM 1W 1% 2512 SMD - ERJ-1TNF1303U
Order 'res 130k ohm 1w 1% 2512 smd - ERJ-1TNF1303U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT130KAFCT-ND.
RES 130K OHM 1W 1% 2512 SMD - ERJ-1TNF1303U
Order 'res 130k ohm 1w 1% 2512 smd - ERJ-1TNF1303U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT130KAFTR-ND.
RES 130K OHM 1W 1% 2512 SMD - ERJ-1TNF1303U
Order 'res 130k ohm 1w 1% 2512 smd - ERJ-1TNF1303U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT130KAFDKR-ND.
RES 13.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1302U
Order 'res 13.0k ohm 1w 1% 2512 smd - ERJ-1TNF1302U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT13.0KAFCT-ND.
RES 1.30K OHM 1W 1% 2512 SMD - ERJ-1TNF1301U
Order 'res 1.30k ohm 1w 1% 2512 smd - ERJ-1TNF1301U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.30KAFCT-ND.
RES 1.30K OHM 1W 1% 2512 SMD - ERJ-1TNF1301U
Order 'res 1.30k ohm 1w 1% 2512 smd - ERJ-1TNF1301U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.30KAFTR-ND.
RES 13.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1302U
Order 'res 13.0k ohm 1w 1% 2512 smd - ERJ-1TNF1302U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT13.0KAFTR-ND.
RES 1.30K OHM 1W 1% 2512 SMD - ERJ-1TNF1301U
Order 'res 1.30k ohm 1w 1% 2512 smd - ERJ-1TNF1301U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.30KAFDKR-ND.
RES 13.0K OHM 1W 1% 2512 SMD - ERJ-1TNF1302U
Order 'res 13.0k ohm 1w 1% 2512 smd - ERJ-1TNF1302U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT13.0KAFDKR-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
Send this link via E-Mail
Help With This Screen