Keywords:





BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN - Batteries

Digi-Key Part Number P079-ND
Price Break
1
10
50
120
360
600
1080
2520
5040
Unit Price
4.45000
4.00500
3.56000
3.11500
2.84800
2.67000
2.44750
2.26950
2.22500
Extended Price
4.45
40.05
178.00
373.80
1025.28
1602.00
2643.30
5719.14
11214.00
Manufacturer Part NumberVL-1220/HFN
DescriptionBATTERY LITH COIN 3V 12.5MM HORZ
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVL-1220/HFN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 12.5mm
Voltage - Rated 3V
Capacity7.0mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityYes
Termination StylePCB Pins
Size / Dimension0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names VL 1220 HFN
VL1220HFN
P079 ND
P079ND
P079

VL-1220/HFN Specification Sheet

Image of BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN

BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN (P079-ND) - Batteries

Related parts Batteries :
BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN
 Order 'battery lith coin 3v 12.5mm horz - VL-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P079-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 20MM HORIZ - VL-2020/HFN
 Order 'battery lith coin 3v 20mm horiz - VL-2020/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P081-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-1220/HFN
 Order 'battery lithium coin 3v w/legs - CR-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P244-ND.
BATTERY LITH COIN 3V 20MM VERT - VL-2020/VCN
 Order 'battery lith coin 3v 20mm vert - VL-2020/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P082-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
 Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1216
 Order 'battery lithium coin 3v 12.5mm - BR1216' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P182-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITH COIN 3V CELL W/LEGS - BR-1632/HFN
 Order 'battery lith coin 3v cell w/legs - BR-1632/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P299-ND.
BATTERY LITH COIN 3V VERTICAL - VL-621/DN
 Order 'battery lith coin 3v vertical - VL-621/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P048-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/HFN
 Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH COIN 2V RECHARGE - NBL-621/DN Next: BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN