Keywords:





GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG - Test and Work Bench Equipment

Digi-Key Part Number PR 37AG-ND
Price Break
1
Unit Price
51.00000
Extended Price
51.00
Manufacturer Part NumberPR 37AG
DescriptionGRAY PROBE 37AG 6/150MHZ 48"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPR 37AG
VendorB&K Precision
CategoryTest and Work Bench Equipment
Attenuation Value1:1, 10:1, Ref
Bandwidth6MHz, 150MHz
Capacitance - Input100pF, 15pF
Cable Length48.0" (122cm)
ColorGray
IncludesBNC Adapter, Replacement Tip, Sprung Hook
Resistance - Input1M, 10M
TypeGeneral Purpose
Voltage - Max600 (VDC + ACmax)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names PR 37AG
PR 37AG

PR 37AG Specification Sheet

Image of GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG

GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG (PR 37AG-ND) - Test and Work Bench Equipment

Related parts Test and Work Bench Equipment:
GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG
 Order 'gray probe 37ag 6/150mhz 48" - PR 37AG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 37AG-ND.
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order 'aa/9v remote gray box - M-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
CIRC GUIDE PRINTED GRAY 25/4' - PCG-2-48
 Order 'circ guide printed gray 25/4' - PCG-2-48' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number PCG-2-48-ND.
CIRC GUIDE PRINTED GRAY 25/4' - PCG-5-48
 Order 'circ guide printed gray 25/4' - PCG-5-48' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number PCG-5-48-ND.

 

 

 

 
DEKAFIX GW 6 MARKED 48 50/CD - 0526960048
 Order 'dekafix gw 6 marked 48 50/cd - 0526960048' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0526960048-ND.
PROBE TEMP 6" GENERAL PURP - AC2626J6
 Order 'probe temp 6" general purp - AC2626J6' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AC2626J6-ND.
PROBE TEMP 6" GENERAL PURP - AC2626K6
 Order 'probe temp 6" general purp - AC2626K6' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AC2626K6-ND.
PROBE TEMP 6" GENERAL PURP - AC2626L6
 Order 'probe temp 6" general purp - AC2626L6' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AC2626L6-ND.
PROBE TEMP 6" GENERAL PURP - AC2626M6
 Order 'probe temp 6" general purp - AC2626M6' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AC2626M6-ND.
FLOOR MAT GRAY 4' X 6' - 8870
 Order 'floor mat gray 4' x 6' - 8870' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88703M-ND.
IC DAC VIDEO NTSC 6-CH 48-LQFP - ADV7172KSTZ-REEL
 Order 'ic dac video ntsc 6-ch 48-lqfp - ADV7172KSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADV7172KSTZ-REELCT-ND.

Send this link via E-Mail
Help With This Screen

GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GRAY HOOD - 1102196-1 Next: GREASE HTSINK TYP44 NONSIL 1.0OZ - 10-8120
GRAY PROBE 37AG 6/150MHZ 48" - PR 37AG