MIC CONDENSER ELECT N/C -50DB - PNM-5250L-R - Audio Products
Microphone PUI Audio Electret Condenser 1.5V -50dB ±4dB PNM-5250L-R
| Digi-Key Part Number | PNM-5250L-R-ND |
100 |
1.35000 |
Extended Price
135.00 |
| Manufacturer Part Number | PNM-5250L-R | |||
| Description | MIC CONDENSER ELECT N/C -50DB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNM-5250L-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Sensitivity | -50dB ±4dB |
| Voltage - Rated | 1.5V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 5.2mm H |
| Frequency | - |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Noise Cancelling |
| Port Location | Top |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNM 5250L R PNM5250LR |
PNM-5250L-R Specification Sheet
MIC CONDENSER ELECT N/C -50DB - PNM-5250L-R (PNM-5250L-R-ND) - Audio Products
Related parts Microphone PUI Audio Electret Condenser 1.5V -50dB ±4dB PNM-5250L-RMIC CONDENSER ELECT N/C -50DB - PNM-5250L
Order 'mic condenser elect n/c -50db - PNM-5250L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-5250L-ND.
MIC CONDENSER ELECT N/C -50DB - PNM-5250L-R
Order 'mic condenser elect n/c -50db - PNM-5250L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-5250L-R-ND.
MIC CONDENSER ELECT NC -51+-4DB - PNM-2751L-R
Order 'mic condenser elect nc -51+-4db - PNM-2751L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1143-ND.
MIC CONDENSER ELECT NC -46+-4DB - PNM-3546L-R
Order 'mic condenser elect nc -46+-4db - PNM-3546L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1144-ND.
MIC CONDENSER ELECT NC -51+-4DB - PNM-2751L
Order 'mic condenser elect nc -51+-4db - PNM-2751L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-2751L-ND.
MIC CONDENSER ELECT NC -46+-4DB - PNM-3546L
Order 'mic condenser elect nc -46+-4db - PNM-3546L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PNM-3546L-ND.
MIC CONDENSER ELECT UNI -50DB - PUM-5250L
Order 'mic condenser elect uni -50db - PUM-5250L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PUM-5250L-ND.
MIC CONDENSER ELECT UNI -50DB - PUM-5250L-R
Order 'mic condenser elect uni -50db - PUM-5250L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number PUM-5250L-R-ND.
MIC CONDENSER ELECT OMNI -50DB - TOM-3050L
Order 'mic condenser elect omni -50db - TOM-3050L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-3050L-ND.
MIC CONDENSER ELECT OMNI -50DB - TOM-3050L-R
Order 'mic condenser elect omni -50db - TOM-3050L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-3050L-R-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L-R
Order 'mic condenser elect omni -42+-3d - POM-1242L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1145-ND.
MIC CONDENSER ELECT OMNI -47+-3D - POM-1547P-R
Order 'mic condenser elect omni -47+-3d - POM-1547P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1146-ND.
MIC CONDENSER ELECT OMNI -47+-3D - POM-1547S-R
Order 'mic condenser elect omni -47+-3d - POM-1547S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1147-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242L-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242L-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1148-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242P-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1149-ND.
Options for Microphone PUI Audio Electret Condenser 1.5V -50dB ±4dB PNM-5250L-R
Send this link via E-Mail
Help With This Screen
