Keywords:





Rotary Switch Flatted (4.2mm dia) APEM Components PLRT842

ROTARY SWITCH - PLRT842 - Switches

Digi-Key Part Number PLRT842-ND
Price Break
25
Unit Price
14.22920
Extended Price
355.73
Manufacturer Part NumberPLRT842
DescriptionROTARY SWITCH
Quantity Available Non-Stock
All prices are in USD

Purchase Rotary Switch Flatted (4.2mm dia) APEM Components PLRT842
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rotary Switch Flatted (4.2mm dia) APEM Components PLRT842
Technical/Catalog InformationPLRT842
VendorAPEM Components
CategorySwitches
Actuator TypeFlatted (4.2mm dia)
Mounting TypePCB, Through Hole
Number of Positions 8
Number of Decks1
Number of Poles per Deck1
Angle of Throw45°
Contact Rating @ Voltage0.5A @ 24VAC
OrientationVertical
Termination StylePC Pin
Circuit per DeckSP8T
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLRT842
PLRT842

PLRT842 Specification Sheet

Image of ROTARY SWITCH - PLRT842

ROTARY SWITCH - PLRT842 (PLRT842-ND) - Switches

Related parts Rotary Switch Flatted (4.2mm dia) APEM Components PLRT842
Dip Switch Rotary with Shaft APEM Components PT65301L508
 Order 'dip coded rotary switch - PT65301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65301L508-ND.
Dip Switch Rotary for Tool APEM Components P36101L254
 Order 'dip coded rotary switch - P36101L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101L254-ND.
Dip Switch Rotary for Tool APEM Components P36103L254
 Order 'dip coded rotary switch - P36103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103L254-ND.
Dip Switch Rotary with Shaft APEM Components P36803L254
 Order 'dip coded rotary switch - P36803L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36803L254-ND.
Dip Switch Rotary with Shaft APEM Components P36806
 Order 'dip coded rotary switch - P36806' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36806-ND.
Dip Switch Rotary for Tool APEM Components P36S101TR
 Order 'dip coded rotary switch - P36S101TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101TR-ND.
Dip Switch Rotary for Tool APEM Components P36S103TR
 Order 'dip coded rotary switch - P36S103TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103TR-ND.
Dip Switch Rotary for Tool APEM Components P36S106TR
 Order 'dip coded rotary switch - P36S106TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S106TR-ND.
Dip Switch Rotary with Shaft APEM Components P60A301L508
 Order 'dip coded rotary switch - P60A301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A301L508-ND.
Dip Switch Rotary with Knob APEM Components P60A503
 Order 'dip coded rotary switch - P60A503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A503-ND.
Dip Switch Rotary for Tool APEM Components P60A701
 Order 'dip coded rotary switch - P60A701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A701-ND.
Dip Switch Rotary for Tool APEM Components P60A703
 Order 'dip coded rotary switch - P60A703' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A703-ND.
Dip Switch Rotary for Tool APEM Components P60AS701
 Order 'dip coded rotary switch - P60AS701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS701-ND.
Dip Switch Rotary for Tool APEM Components P60AS701TR
 Order 'dip coded rotary switch - P60AS701TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS701TR-ND.
Dip Switch Rotary for Tool APEM Components P60AS703
 Order 'dip coded rotary switch - P60AS703' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS703-ND.

Options for Rotary Switch Flatted (4.2mm dia) APEM Components PLRT842
Send this link via E-Mail
Help With This Screen

ROTARY SWITCH - PLRT842
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ROTARY SWITCH - PLRT833 Next: ROTARY SWITCH - U6105
ROTARY SWITCH - PLRT842