Rotary Switch Flatted (4.2mm dia) APEM Components PLRT531
ROTARY SWITCH - PLRT531
| Digi-Key Part Number | PLRT531-ND |
25 |
14.22920 |
Extended Price
355.73 |
| Manufacturer Part Number | PLRT531 | |||
| Description | ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLRT531 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Flatted (4.2mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 5 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 45° |
| Contact Rating @ Voltage | 0.5A @ 24VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLRT531 PLRT531 |
PLRT531 Specification Sheet
ROTARY SWITCH - PLRT531 (PLRT531-ND)
Related parts Rotary Switch Flatted (4.2mm dia) APEM Components PLRT531Dip Switch Rotary with Shaft APEM Components PT65301L508
Order 'dip coded rotary switch - PT65301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65301L508-ND.
Dip Switch Rotary for Tool APEM Components P36101L254
Order 'dip coded rotary switch - P36101L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101L254-ND.
Dip Switch Rotary for Tool APEM Components P36103L254
Order 'dip coded rotary switch - P36103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103L254-ND.
Dip Switch Rotary with Shaft APEM Components P36803L254
Order 'dip coded rotary switch - P36803L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36803L254-ND.
Dip Switch Rotary with Shaft APEM Components P36806
Order 'dip coded rotary switch - P36806' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36806-ND.
Dip Switch Rotary for Tool APEM Components P36S101TR
Order 'dip coded rotary switch - P36S101TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101TR-ND.
Dip Switch Rotary for Tool APEM Components P36S103TR
Order 'dip coded rotary switch - P36S103TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103TR-ND.
Dip Switch Rotary for Tool APEM Components P36S106TR
Order 'dip coded rotary switch - P36S106TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S106TR-ND.
Dip Switch Rotary with Shaft APEM Components P60A301L508
Order 'dip coded rotary switch - P60A301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A301L508-ND.
Dip Switch Rotary with Knob APEM Components P60A503
Order 'dip coded rotary switch - P60A503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A503-ND.
Dip Switch Rotary for Tool APEM Components P60A701
Order 'dip coded rotary switch - P60A701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A701-ND.
Dip Switch Rotary for Tool APEM Components P60A703
Order 'dip coded rotary switch - P60A703' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A703-ND.
Dip Switch Rotary for Tool APEM Components P60AS701
Order 'dip coded rotary switch - P60AS701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS701-ND.
Dip Switch Rotary for Tool APEM Components P60AS701TR
Order 'dip coded rotary switch - P60AS701TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS701TR-ND.
Dip Switch Rotary for Tool APEM Components P60AS703
Order 'dip coded rotary switch - P60AS703' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS703-ND.
Options for Rotary Switch Flatted (4.2mm dia) APEM Components PLRT531
Send this link via E-Mail
Help With This Screen
