ROTARY SWITCH - PLR3334 - Switches
| Digi-Key Part Number | PLR3334-ND |
25 |
7.62600 |
Extended Price
190.65 |
| Manufacturer Part Number | PLR3334 | |||
| Description | ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLR3334 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Round (5.9mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.15A @ 250VAC/DC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLR3334 PLR3334 |
PLR3334 Specification Sheet
ROTARY SWITCH - PLR3334 (PLR3334-ND) - Switches
Related parts Switches :ROTARY SWITCH - PLR3334
Order 'rotary switch - PLR3334' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3334-ND.
22MM IND CTRL ROTARY SWITCH - A029101
Order '22mm ind ctrl rotary switch - A029101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029101-ND.
22MM IND CTRL ROTARY SWITCH - A029203
Order '22mm ind ctrl rotary switch - A029203' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029203-ND.
22MM IND CTRL ROTARY SWITCH - A029205
Order '22mm ind ctrl rotary switch - A029205' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029205-ND.
22MM IND CTRL ROTARY SWITCH - A029301
Order '22mm ind ctrl rotary switch - A029301' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029301-ND.
22MM IND CTRL ROTARY SWITCH - A029303
Order '22mm ind ctrl rotary switch - A029303' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029303-ND.
22MM IND CTRL ROTARY SWITCH - A029401
Order '22mm ind ctrl rotary switch - A029401' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029401-ND.
22MM IND CTRL ROTARY SWITCH - A029407
Order '22mm ind ctrl rotary switch - A029407' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029407-ND.
ROTARY SWITCH - PLR3249
Order 'rotary switch - PLR3249' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3249-ND.
ROTARY SWITCH - PLR3250
Order 'rotary switch - PLR3250' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3250-ND.
ROTARY SWITCH - PLR3251
Order 'rotary switch - PLR3251' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3251-ND.
ROTARY SWITCH - PLR3258
Order 'rotary switch - PLR3258' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3258-ND.
ROTARY SWITCH - PLR3260
Order 'rotary switch - PLR3260' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3260-ND.
ROTARY SWITCH - PLR3262
Order 'rotary switch - PLR3262' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3262-ND.
ROTARY SWITCH - PLR3269
Order 'rotary switch - PLR3269' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3269-ND.
Send this link via E-Mail
Help With This Screen
