ROTARY SWITCH - PLR3281 - Switches
| Digi-Key Part Number | PLR3281-ND |
25 |
7.62600 |
Extended Price
190.65 |
| Manufacturer Part Number | PLR3281 | |||
| Description | ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLR3281 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Round (5.9mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.15A @ 250VAC/DC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 3P4T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLR3281 PLR3281 |
PLR3281 Specification Sheet
ROTARY SWITCH - PLR3281 (PLR3281-ND) - Switches
Related parts Switches :ROTARY SWITCH - PLR3281
Order 'rotary switch - PLR3281' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PLR3281-ND.
DIP CODED ROTARY SWITCH - PT65301L508
Order 'dip coded rotary switch - PT65301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65301L508-ND.
22MM IND CTRL ROTARY SWITCH - A029101
Order '22mm ind ctrl rotary switch - A029101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029101-ND.
22MM IND CTRL ROTARY SWITCH - A029203
Order '22mm ind ctrl rotary switch - A029203' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029203-ND.
22MM IND CTRL ROTARY SWITCH - A029205
Order '22mm ind ctrl rotary switch - A029205' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029205-ND.
22MM IND CTRL ROTARY SWITCH - A029301
Order '22mm ind ctrl rotary switch - A029301' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029301-ND.
22MM IND CTRL ROTARY SWITCH - A029303
Order '22mm ind ctrl rotary switch - A029303' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029303-ND.
22MM IND CTRL ROTARY SWITCH - A029401
Order '22mm ind ctrl rotary switch - A029401' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029401-ND.
22MM IND CTRL ROTARY SWITCH - A029407
Order '22mm ind ctrl rotary switch - A029407' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A029407-ND.
DIP CODED ROTARY SWITCH - P36101L254
Order 'dip coded rotary switch - P36101L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101L254-ND.
DIP CODED ROTARY SWITCH - P36103L254
Order 'dip coded rotary switch - P36103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103L254-ND.
DIP CODED ROTARY SWITCH - P36803L254
Order 'dip coded rotary switch - P36803L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36803L254-ND.
DIP CODED ROTARY SWITCH - P36806
Order 'dip coded rotary switch - P36806' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36806-ND.
DIP CODED ROTARY SWITCH - P36S101TR
Order 'dip coded rotary switch - P36S101TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101TR-ND.
DIP CODED ROTARY SWITCH - P36S103TR
Order 'dip coded rotary switch - P36S103TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103TR-ND.
Send this link via E-Mail
Help With This Screen
