LIGHT PIPE .250" PNL MNT BLUE - PLP2-250BE
Light Pipes Blue Bivar Inc PLP2-250BE
| Digi-Key Part Number | PLP2-250BE-ND |
1000 |
.67511 |
Extended Price
675.11 |
| Manufacturer Part Number | PLP2-250BE | |||
| Description | LIGHT PIPE .250" PNL MNT BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLP2-250BE |
| Vendor | Bivar Inc |
| Category | Optoelectronics |
| Color | Blue |
| Mounting Type | Panel Mount |
| Lens Style/Size | Round, 2.8mm |
| Configuration | Single |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLP2 250BE PLP2250BE |
PLP2-250BE Specification Sheet
LIGHT PIPE .250" PNL MNT BLUE - PLP2-250BE (PLP2-250BE-ND)
Related parts Light Pipes Blue Bivar Inc PLP2-250BELIGHT PIPE .250" PNL MNT BLUE - PLP2-250BE
Order 'light pipe .250" pnl mnt blue - PLP2-250BE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-250BE-ND.
LIGHT PIPE .250" PNL MNT GREEN - PLP2-250GN
Order 'light pipe .250" pnl mnt green - PLP2-250GN' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-250GN-ND.
LIGHT PIPE .250" PNL MNT - PLP2-250
Order 'light pipe .250" pnl mnt - PLP2-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1153-ND.
LIGHT PIPE .125" PNL MNT - PLP2-125
Order 'light pipe .125" pnl mnt - PLP2-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1152-ND.
LIGHT PIPE .500" PNL MNT - PLP2-500
Order 'light pipe .500" pnl mnt - PLP2-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1154-ND.
LIGHT PIPE .750" PNL MNT - PLP2-750
Order 'light pipe .750" pnl mnt - PLP2-750' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1155-ND.
LIGHT PIPE .350" PNL MNT - PLP2-350
Order 'light pipe .350" pnl mnt - PLP2-350' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-350-ND.
LIGHT PIPE .375" PNL MNT - PLP2-375
Order 'light pipe .375" pnl mnt - PLP2-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-375-ND.
LIGHT PIPE .625" PNL MNT - PLP2-625
Order 'light pipe .625" pnl mnt - PLP2-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-625-ND.
LIGHT PIPE .250" ROUND PNL MNT - PLP1-250
Order 'light pipe .250" round pnl mnt - PLP1-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1149-ND.
LIGHT PIPE .250" ROUND PNL MT - PLP5-250
Order 'light pipe .250" round pnl mt - PLP5-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1142-ND.
LIGHT PIPE T1 .250 FLAT PNL MNT - PLP1-250-F
Order 'light pipe t1 .250 flat pnl mnt - PLP1-250-F' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-250-F-ND.
LIGHT PIPE .125" ROUND PNL MNT - PLP1-125
Order 'light pipe .125" round pnl mnt - PLP1-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1148-ND.
LIGHT PIPE .500" ROUND PNL MNT - PLP1-500
Order 'light pipe .500" round pnl mnt - PLP1-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1150-ND.
LIGHT PIPE .750" ROUND PNL MNT - PLP1-750
Order 'light pipe .750" round pnl mnt - PLP1-750' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1151-ND.
Options for Light Pipes Blue Bivar Inc PLP2-250BE
Send this link via E-Mail
Help With This Screen
