IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1706DBQG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | PLL1706DBQG4-ND |
150 |
2.45000 |
Extended Price
367.50 |
| Manufacturer Part Number | PLL1706DBQG4 | |||
| Description | IC PLL MULTI-CLK GEN DUAL 20QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL1706DBQG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Multi-Clock Generator |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 27MHz |
| Package / Case | 20-QSOP |
| Packaging | Tube |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | 296; 4073301-3; DBQ; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLL1706DBQG4 PLL1706DBQG4 |
PLL1706DBQG4 Specification Sheet
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1706DBQG4 (PLL1706DBQG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1706DBQG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1706DBQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1706DBQG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1705DBQR
Order 'ic pll multi-clk gen dual 20qsop - PLL1705DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1705DBQR-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1705DBQRG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1705DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1705DBQRG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1706DBQR
Order 'ic pll multi-clk gen dual 20qsop - PLL1706DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1706DBQR-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1706DBQRG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1706DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1706DBQRG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1707DBQR
Order 'ic pll multi-clk gen dual 20qsop - PLL1707DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1707DBQR-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1707DBQRE4
Order 'ic pll multi-clk gen dual 20qsop - PLL1707DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1707DBQRE4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1707DBQRG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1707DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1707DBQRG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1708DBQR
Order 'ic pll multi-clk gen dual 20qsop - PLL1708DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1708DBQR-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1708DBQRG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1708DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1708DBQRG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1705DBQG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1705DBQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1705DBQG4-ND.
IC PLL MULTI-CLK GEN DUAL 20QSOP - PLL1708DBQG4
Order 'ic pll multi-clk gen dual 20qsop - PLL1708DBQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1708DBQG4-ND.
IC 3.3V PLL MULTI-CLK GEN 20QSOP - PLL1707DBQ
Order 'ic 3.3v pll multi-clk gen 20qsop - PLL1707DBQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14182-5-ND.
IC 3.3V PLL MULTI-CLK GEN 20QSOP - PLL1707DBQG4
Order 'ic 3.3v pll multi-clk gen 20qsop - PLL1707DBQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1707DBQG4-ND.
IC MULTI-CLK GENERATR PLL 20QSOP - PLL1708DBQ
Order 'ic multi-clk generatr pll 20qsop - PLL1708DBQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14183-5-ND.
Send this link via E-Mail
Help With This Screen
