IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700EG
| Digi-Key Part Number | PLL1700EG-ND |
130 |
2.85600 |
Extended Price
371.28 |
| Manufacturer Part Number | PLL1700EG | |||
| Description | IC MULTI-CLOCK GENERATOR 20-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLL1700EG |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PLL Multi-Clock Generator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 6 |
| Input | CMOS |
| Output | CMOS |
| Frequency-Max | 27MHz |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLL1700EG PLL1700EG |
PLL1700EG Specification Sheet
IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700EG (PLL1700EG-ND)
Related parts:IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700EG/2K
Order 'ic multi-clock generator 20-ssop - PLL1700EG/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700EG/2K-ND.
IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700EG
Order 'ic multi-clock generator 20-ssop - PLL1700EG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700EG-ND.
IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700E
Order 'ic multi-clock generator 20-ssop - PLL1700E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700E-ND.
IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700E/2KG4
Order 'ic multi-clock generator 20-ssop - PLL1700E/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700E/2KG4-ND.
IC MULTI-CLOCK GENERATOR 20-SSOP - PLL1700EG4
Order 'ic multi-clock generator 20-ssop - PLL1700EG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700EG4-ND.
IC AUDIO CLOCK 20-SSOP - PLL1700E/2K
Order 'ic audio clock 20-ssop - PLL1700E/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PLL1700E/2K-ND.
IC DIFF CLOCK SYNTH/DRVR 56-SSOP - CDC930DL
Order 'ic diff clock synth/drvr 56-ssop - CDC930DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15611-5-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DL
Order 'ic 133-mhz clock synth 56-ssop - CDC924DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6714-5-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DL
Order 'ic 133-mhz clock synth 56-ssop - CDC925DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6715-5-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLG4
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLRG4
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLRG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLR
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLR-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DLRG4
Order 'ic 133-mhz clock synth 56-ssop - CDC925DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC925DLRG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DLR
Order 'ic 133-mhz clock synth 56-ssop - CDC925DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC925DLR-ND.
IC DIFF CLOCK SYNTH/DRVR 56-SSOP - CDC930DLG4
Order 'ic diff clock synth/drvr 56-ssop - CDC930DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC930DLG4-ND.
Send this link via E-Mail
Help With This Screen