POLYSWITCH PTC RESET .35A 0805 - PICOSMD035F-2 - Circuit Protection
| Digi-Key Part Number | PICOSMD035F-2CT-ND |
1 10 100 500 1000 |
.46000 .39000 .35750 .30550 .29250 |
Extended Price
0.46 3.90 35.75 152.75 292.50 |
| Manufacturer Part Number | PICOSMD035F-2 | |||
| Description | POLYSWITCH PTC RESET .35A 0805 | |||
| Quantity Available | 15024 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PICOSMD035F-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 750mA |
| Current - Max | 20A |
| Voltage - Max | 6V |
| Time to Trip | 0.1s |
| R Min/Max | 0.420 ~ 1.400 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PICOSMD035F 2 PICOSMD035F2 PICOSMD035F 2CT ND PICOSMD035F2CTND PICOSMD035F-2CT |
PICOSMD035F-2 Specification Sheet
POLYSWITCH PTC RESET .35A 0805 - PICOSMD035F-2 (PICOSMD035F-2CT-ND) - Circuit Protection
Related parts Circuit Protection :POLYSWITCH PTC RESET .35A 0805 - PICOSMD035F-2
Order 'polyswitch ptc reset .35a 0805 - PICOSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number PICOSMD035F-2CT-ND.
POLYSWITCH PTC RESET .35A 0805 - PICOSMD035F-2
Order 'polyswitch ptc reset .35a 0805 - PICOSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number PICOSMD035F-2DKR-ND.
POLYSWITCH PTC RESET .35A 0805 - PICOSMD035F-2
Order 'polyswitch ptc reset .35a 0805 - PICOSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PICOSMD035F-2TR-ND.
POLYSWITCH PTC RESET 3.5A STRAP - SRP350DF
Order 'polyswitch ptc reset 3.5a strap - SRP350DF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP350DF-ND.
POLYSWITCH PTC RESET .23A HOLD - ASMD030F-2
Order 'polyswitch ptc reset .23a hold - ASMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD030F-2-ND.
POLYSWITCH PTC RESET .39A HOLD - ASMD050F-2
Order 'polyswitch ptc reset .39a hold - ASMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD050F-2-ND.
POLYSWITCH PTC RESET .60A HOLD - ASMD075F-2
Order 'polyswitch ptc reset .60a hold - ASMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD075F-2-ND.
POLYSWITCH PTC RESET .90A HOLD - ASMD100F-2
Order 'polyswitch ptc reset .90a hold - ASMD100F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD100F-2-ND.
POLYSWITCH PTC RESET 1.04A HOLD - ASMD125F-2
Order 'polyswitch ptc reset 1.04a hold - ASMD125F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD125F-2-ND.
POLYSWITCH PTC RESET 1.27A HOLD - ASMD150F-2
Order 'polyswitch ptc reset 1.27a hold - ASMD150F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD150F-2-ND.
POLYSWITCH PTC RESET 1.73A HOLD - ASMD200F-2
Order 'polyswitch ptc reset 1.73a hold - ASMD200F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD200F-2-ND.
POLYSWITCH PTC RESET 1.97A HOLD - ASMD250F-2
Order 'polyswitch ptc reset 1.97a hold - ASMD250F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number ASMD250F-2-ND.
POLYSWITCH PTC RESET 0.05A HOLD - LVR005NK-2
Order 'polyswitch ptc reset 0.05a hold - LVR005NK-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR005NK-2-ND.
POLYSWITCH PTC RESET 0.05A HOLD - LVR005NS-2
Order 'polyswitch ptc reset 0.05a hold - LVR005NS-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR005NS-2-ND.
POLYSWITCH PTC RESET 0.08A HOLD - LVR008NS-2
Order 'polyswitch ptc reset 0.08a hold - LVR008NS-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR008NS-2-ND.
Send this link via E-Mail
Help With This Screen
