Thumbwheel Switch APEM Components PICOD137AKLS2
SWITCH PUSHWHEEL - PICOD137AKLS2
| Digi-Key Part Number | PICOD137AKLS2-ND |
10 |
19.06700 |
Extended Price
190.67 |
| Manufacturer Part Number | PICOD137AKLS2 | |||
| Description | SWITCH PUSHWHEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PICOD137AKLS2 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In (Front) |
| Output Code | BCD Complement |
| Read Out | 0 ~ 9 |
| Actuator Type | Pushwheel |
| Termination Style | PC Pin |
| Component Mounting Area | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PICOD137AKLS2 PICOD137AKLS2 |
PICOD137AKLS2 Specification Sheet
SWITCH PUSHWHEEL - PICOD137AKLS2 (PICOD137AKLS2-ND)
Related parts Thumbwheel Switch APEM Components PICOD137AKLS2Thumbwheel Switch APEM Components PICOD137AKLS2
Order 'switch pushwheel - PICOD137AKLS2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PICOD137AKLS2-ND.
SPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
DPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0152B
Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B
Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
DPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
3PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0155B
Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.
SPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02501
Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SPST-NC Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02502
Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
DPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02503
Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
DPST-NC Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02504
Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
DPST (1-NO, 1-NC) Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02505
Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SPST-NO Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02506
Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SPST-NC Configurable Switch Components - Contact Block Switch 16A @ 250VAC APEM Components A02507
Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
DPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02511
Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
Options for Thumbwheel Switch APEM Components PICOD137AKLS2
Send this link via E-Mail
Help With This Screen
