IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304T-I/ML
| Digi-Key Part Number | PIC24HJ16GP304T-I/MLTR-ND |
1600 |
2.93999 |
Extended Price
4703.98 |
| Manufacturer Part Number | PIC24HJ16GP304T-I/ML | |||
| Description | IC PIC MCU FLASH 16K 44QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC24HJ16GP304T-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 35 |
| Package / Case | 44-QFN |
| Speed | 40 MIPs |
| Controller Series | PIC24H |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 13x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC24HJ16GP304T I ML PIC24HJ16GP304TIML PIC24HJ16GP304T I MLTR ND PIC24HJ16GP304TIMLTRND PIC24HJ16GP304T-I/MLTR |
PIC24HJ16GP304T-I/ML Specification Sheet
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304T-I/ML (PIC24HJ16GP304T-I/MLTR-ND)
Related parts:IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304T-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304T-I/MLTR-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24FJ16GA004T-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24FJ16GA004T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004T-I/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304-E/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304-E/ML-ND.
IC PIC MCU FLASH 16K 44QFN - PIC24HJ16GP304-I/ML
Order 'ic pic mcu flash 16k 44qfn - PIC24HJ16GP304-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ16GP304-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747T-I/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F777-E/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F777-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F777-E/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F777-I/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F777-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F777-I/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F777T-I/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F777T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F777T-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884T-I/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F887-E/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F887-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-E/ML-ND.
IC PIC MCU FLASH 8KX14 44QFN - PIC16F887-I/ML
Order 'ic pic mcu flash 8kx14 44qfn - PIC16F887-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F887-I/ML-ND.
Send this link via E-Mail
Help With This Screen