IC PIC MCU FLASH 4KX16 28QFN - PIC18LF1330-I/ML
| Digi-Key Part Number | PIC18LF1330-I/ML-ND |
1 25 100 |
5.93000 3.04000 2.97000 |
Extended Price
5.93 76.00 297.00 |
| Manufacturer Part Number | PIC18LF1330-I/ML | |||
| Description | IC PIC MCU FLASH 4KX16 28QFN | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18LF1330-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4K x 16 |
| RAM Size | 256 x 8 |
| Number of I /O | 13 |
| Package / Case | 28-QFN |
| Speed | 40MHz |
| Controller Series | PIC18F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Interface | USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18LF1330 I ML PIC18LF1330IML |
PIC18LF1330-I/ML Specification Sheet
IC PIC MCU FLASH 4KX16 28QFN - PIC18LF1330-I/ML (PIC18LF1330-I/ML-ND)
Related parts:IC PIC MCU FLASH 4KX16 28QFN - PIC18LF1330-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18LF1330-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF1330-I/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18F1330-E/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18F1330-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1330-E/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18F1330-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18F1330-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1330-I/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18F1330T-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18F1330T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F1330T-I/MLTR-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18F2321-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18F2321-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2321-I/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18F2321T-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18F2321T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2321T-I/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18LF2321-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18LF2321-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2321-I/ML-ND.
IC PIC MCU FLASH 4KX16 28QFN - PIC18LF2321T-I/ML
Order 'ic pic mcu flash 4kx16 28qfn - PIC18LF2321T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF2321T-I/ML-ND.
IC PIC MCU FLASH 2KX14 28QFN - PIC16F716-E/ML
Order 'ic pic mcu flash 2kx14 28qfn - PIC16F716-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F716-E/ML-ND.
IC PIC MCU FLASH 2KX14 28QFN - PIC16F716-I/ML
Order 'ic pic mcu flash 2kx14 28qfn - PIC16F716-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F716-I/ML-ND.
IC PIC MCU FLASH 2KX14 28QFN - PIC16F716T-I/ML
Order 'ic pic mcu flash 2kx14 28qfn - PIC16F716T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F716T-I/ML-ND.
IC PIC MCU FLASH 2KX14 28QFN - PIC16F72-E/ML
Order 'ic pic mcu flash 2kx14 28qfn - PIC16F72-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F72-E/ML-ND.
IC PIC MCU FLASH 4KX14 28QFN - PIC16F737-E/ML
Order 'ic pic mcu flash 4kx14 28qfn - PIC16F737-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F737-E/ML-ND.
IC PIC MCU FLASH 4KX14 28QFN - PIC16F737-I/ML
Order 'ic pic mcu flash 4kx14 28qfn - PIC16F737-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F737-I/ML-ND.
IC PIC MCU FLASH 4KX14 28QFN - PIC16F737T-I/ML
Order 'ic pic mcu flash 4kx14 28qfn - PIC16F737T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F737T-I/ML-ND.
Send this link via E-Mail
Help With This Screen