PHEC50R-R110LF PHEC50R-R110LF - PHEC50R-R110LF
| Digi-Key Part Number | PHEC50R-R110LF-ND |
1320 |
1.08836 |
Extended Price
1436.64 |
| Manufacturer Part Number | PHEC50R-R110LF | |||
| Description | PHEC50R-R110LF PHEC50R-R110LF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PHEC50R-R110LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PHEC50R R110LF PHEC50RR110LF |
PHEC50R-R110LF Specification Sheet
PHEC50R-R110LF PHEC50R-R110LF - PHEC50R-R110LF (PHEC50R-R110LF-ND)
Related parts:PHEC50R-R110LF PHEC50R-R110LF - PHEC50R-R110LF
Order 'phec50r-r110lf phec50r-r110lf - PHEC50R-R110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number PHEC50R-R110LF-ND.
PHEC40P-R110LF PHEC40P-R110LF - PHEC40P-R110LF
Order 'phec40p-r110lf phec40p-r110lf - PHEC40P-R110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number PHEC40P-R110LF-ND.
PHEC50R-RC11LF PHEC50R-RC11LF - PHEC50R-RC11LF
Order 'phec50r-rc11lf phec50r-rc11lf - PHEC50R-RC11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number PHEC50R-RC11LF-ND.
PHEC50R-S111-H1LF - PHEC50R-S111-H1LF
Order 'phec50r-s111-h1lf - PHEC50R-S111-H1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number PHEC50R-S111-H1LF-ND.
PHEC60P-R110LF PHEC60P-R110LF - PHEC60P-R110LF
Order 'phec60p-r110lf phec60p-r110lf - PHEC60P-R110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number PHEC60P-R110LF-ND.
CONN ACCY 7.2MM GUIDE BLADE EXT - 10037908-101LF
Order 'conn accy 7.2mm guide blade ext - 10037908-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2100-ND.
CONN ACCY 7.2MM GUIDE MOD RT ANG - 10037909-101LF
Order 'conn accy 7.2mm guide mod rt ang - 10037909-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2101-ND.
CONN ACCY 10.7MM GUIDE PIN VERT - 10037911-101LF
Order 'conn accy 10.7mm guide pin vert - 10037911-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2102-ND.
CONN ACCY 10.7MM GUIDE MOD R/A - 10037912-101LF
Order 'conn accy 10.7mm guide mod r/a - 10037912-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2103-ND.
CONN ACCY 7.2MM GUIDE BLADE CO - 10044314-101LF
Order 'conn accy 7.2mm guide blade co - 10044314-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2106-ND.
CONN ACCY 7.2MM GUIDE SOCKET - 10045367-101LF
Order 'conn accy 7.2mm guide socket - 10045367-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2107-ND.
CONN ACCY 7.2MM GUIDE PIN - 10045368-101LF
Order 'conn accy 7.2mm guide pin - 10045368-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2108-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-101LF
Order 'conn header 24pos str pcb prsft - 58355-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-101LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-102LF
Order 'conn header 24pos str pcb prsft - 58355-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-102LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-103LF
Order 'conn header 24pos str pcb prsft - 58355-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-103LF-ND.
Send this link via E-Mail
Help With This Screen