HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A1 - Tools
Master Appliance Co Heat Guns, Torches, Accessory Tool PH-2200-1-A1
| Digi-Key Part Number | PH-2200-1-A1-ND |
3 |
230.84000 |
Extended Price
692.52 |
| Manufacturer Part Number | PH-2200-1-A1 | |||
| Description | HEAT GUN W/SHRINK ATTCHMNT 230V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH-2200-1-A1 |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Heat Gun Kit |
| Temperature Range | 130°F ~ 815°F (49°C ~ 435°C) |
| Voltage | 220V |
| Current | 5.8A |
| Power - Rated | 1280W |
| Features | Includes: Heat Gun, Stand, 1 Nozzle and Continental Europe and India Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PH 2200 1 A1 PH22001A1 |
PH-2200-1-A1 Specification Sheet
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A1 (PH-2200-1-A1-ND) - Tools
Related parts Master Appliance Co Heat Guns, Torches, Accessory Tool PH-2200-1-A1HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A1
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A1-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A5
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A5-ND.
HEAT GUN W/SHRINK ATTCHMNT 230V - PH-2200-1-A6
Order 'heat gun w/shrink attchmnt 230v - PH-2200-1-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-1-A6-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A1
Order 'heat gun 230v 435 deg c max - PH-2200-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1-ND.
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1012-ND.
HEAT GUN SYSTEM 130-900F 6-15CFM - PH-1300-1
Order 'heat gun system 130-900f 6-15cfm - PH-1300-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1015-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A1
Order 'heat gun 230v 249/435 deg c - PH-2100-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A1K
Order 'heat gun kit 230v 435 deg c - PH-2200-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1K-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A5
Order 'heat gun 230v 435 deg c max - PH-2200-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A5K
Order 'heat gun kit 230v 435 deg c - PH-2200-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5K-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A6
Order 'heat gun 230v 435 deg c max - PH-2200-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A6K
Order 'heat gun kit 230v 435 deg c - PH-2200-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6K-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A1K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1K-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A5
Order 'heat gun 230v 249/435 deg c - PH-2100-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A5K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5K-ND.
Options for Master Appliance Co Heat Guns, Torches, Accessory Tool PH-2200-1-A1
Send this link via E-Mail
Help With This Screen
