IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDWG4
| Digi-Key Part Number | PGA2320IDWG4-ND |
40 |
11.92500 |
Extended Price
477.00 |
| Manufacturer Part Number | PGA2320IDWG4 | |||
| Description | IC STEREO AUDIO VOL CTRL 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGA2320IDWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Type | Stereo Audio Volume Control |
| Packaging | Tube |
| Applications | Amplifiers, Consoles, Processers, Receivers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGA2320IDWG4 PGA2320IDWG4 |
PGA2320IDWG4 Specification Sheet
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDWG4 (PGA2320IDWG4-ND)
Related parts:IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDWG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2320IDWG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDW
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17962-5-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UA/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UA/1KG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311U/1K
Order 'ic stereo audio vol ctrl 16-soic - PGA2311U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311U/1K-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311U/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311U/1KG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UA/1K
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UA/1K-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UA/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UA/1KG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDWR
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2320IDWR-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDWRG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2320IDWRG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UAG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UAG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UA
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UATI-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UAG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UAG4-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2311UG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2311UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311UG4-ND.
IC STEREO AUDIO VOL CTRL 16-DIP - PGA2310PAG4
Order 'ic stereo audio vol ctrl 16-dip - PGA2310PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310PAG4-ND.
IC STEREO AUDIO VOL CTRL 16-DIP - PGA2311PAG4
Order 'ic stereo audio vol ctrl 16-dip - PGA2311PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2311PAG4-ND.
Send this link via E-Mail
Help With This Screen