DIODE ESD PROTECT UNI SOD-523 - PESD5Z12 T/R - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | PESD5Z12 T/R-ND |
6000 |
.07225 |
Extended Price
433.50 |
| Manufacturer Part Number | PESD5Z12 T/R | |||
| Description | DIODE ESD PROTECT UNI SOD-523 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PESD5Z12 T/R |
| Vendor | NXP Semiconductors |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 200W |
| Voltage - Reverse Standoff (Typ) | 12V |
| Voltage - Breakdown | 14.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PESD5Z12 T R PESD5Z12 TR |
PESD5Z12 T/R Specification Sheet
DIODE ESD PROTECT UNI SOD-523 - PESD5Z12 T/R (PESD5Z12 T/R-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD PROTECT UNI SOD-523 - PESD5Z12 T/R
Order 'diode esd protect uni sod-523 - PESD5Z12 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z12 T/R-ND.
DIODE ESD PROTECT UNI SOD-523 - PESD5Z2.5 T/R
Order 'diode esd protect uni sod-523 - PESD5Z2.5 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z2.5 T/R-ND.
DIODE ESD PROTECT UNI SOD-523 - PESD5Z3.3 T/R
Order 'diode esd protect uni sod-523 - PESD5Z3.3 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z3.3 T/R-ND.
DIODE ESD PROTECT UNI SOD-523 - PESD5Z5.0 T/R
Order 'diode esd protect uni sod-523 - PESD5Z5.0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z5.0 T/R-ND.
DIODE ESD PROTECT UNI SOD-523 - PESD5Z6.0 T/R
Order 'diode esd protect uni sod-523 - PESD5Z6.0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z6.0 T/R-ND.
DIODE ESD PROTECT UNI SOD-523 - PESD5Z7.0 T/R
Order 'diode esd protect uni sod-523 - PESD5Z7.0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PESD5Z7.0 T/R-ND.
DIODE SWITCH BAND 35V SOD-523 - BA891 T/R
Order 'diode switch band 35v sod-523 - BA891 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1912-1-ND.
DIODE SWITCH BAND 35V SOD-523 - BA891 T/R
Order 'diode switch band 35v sod-523 - BA891 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1912-2-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-1-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1913-2-ND.
DIODE PIN 50V 50MA SOD-523 - BAP50-02 T/R
Order 'diode pin 50v 50ma sod-523 - BAP50-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1915-1-ND.
DIODE PIN 50V 50MA SOD-523 - BAP50-02 T/R
Order 'diode pin 50v 50ma sod-523 - BAP50-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1915-2-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1926-1-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1926-2-ND.
DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R
Order 'diode pin 175v 100ma sod-523 - BAP64-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1929-1-ND.
Send this link via E-Mail
Help With This Screen