AUDIO TRANS 1:1 2000VRMS - PE-65612NL - Transformers
| Digi-Key Part Number | PE-65612NL-ND |
600 |
1.40438 |
Extended Price
842.63 |
| Manufacturer Part Number | PE-65612NL | |||
| Description | AUDIO TRANS 1:1 2000VRMS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE-65612NL |
| Vendor | Pulse |
| Category | Transformers |
| Transformer Type | Isolation and Data Interface (Encapsulated) |
| Turns Ratio - Primary:Secondary | 1:1 |
| Mounting Type | Through Hole |
| Inductance | 2.5mH |
| E.T. | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE 65612NL PE65612NL |
AUDIO TRANS 1:1 2000VRMS - PE-65612NL (PE-65612NL-ND) - Transformers
Related parts Transformers:AUDIO TRANS 1:1 2000VRMS - PE-65612NL
Order 'audio trans 1:1 2000vrms - PE-65612NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number PE-65612NL-ND.
BUZZER MAGN 1-40V 2KHZ PCB - AWT-4703-3-R
Order 'buzzer magn 1-40v 2khz pcb - AWT-4703-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AWT-4703-3-R-ND.
TRANSFORMER TELECOM SINGLE T3/E3 - PE-65967
Order 'transformer telecom single t3/e3 - PE-65967' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1179-ND.
TRANSFORMER TELECOM SINGLE T3/E3 - PE-65968
Order 'transformer telecom single t3/e3 - PE-65968' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1180-ND.
TRANSFMR AUI ETHERNET LAN 16SOIC - PE-65728
Order 'transfmr aui ethernet lan 16soic - PE-65728' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1232-ND.
TRANSFMR AUI ETHERNET LAN 16SOIC - PE-65728NL
Order 'transfmr aui ethernet lan 16soic - PE-65728NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1439-ND.
TRANSFORMER TELECOM SINGLE T3/E4 - PE-65967NL
Order 'transformer telecom single t3/e4 - PE-65967NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1441-ND.
TRANSFORMER TELECOM SINGLE T3/E4 - PE-65968NL
Order 'transformer telecom single t3/e4 - PE-65968NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1442-ND.
CONN PLUG AUDIO 1/4" 2POS NICKEL - 187
Order 'conn plug audio 1/4" 2pos nickel - 187' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1141-ND.
CONN PLUG AUDIO 1/4" 2POS BLACK - 187B
Order 'conn plug audio 1/4" 2pos black - 187B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1142-ND.
IC AMP AUDIO PWR .325W AB 8SOIC - LM386M-1/NOPB
Order 'ic amp audio pwr .325w ab 8soic - LM386M-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386M-1-ND.
IC AMP AUDIO PWR .325W AB 8MSOP - LM386MM-1
Order 'ic amp audio pwr .325w ab 8msop - LM386MM-1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM386MM-1CT-ND.
IC AMP AUDIO PWR .325W AB 8MSOP - LM386MMX-1/NOPB
Order 'ic amp audio pwr .325w ab 8msop - LM386MMX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MMX-1-ND.
IC AMP AUDIO PWR .325W AB 8SOIC - LM386MX-1/NOPB
Order 'ic amp audio pwr .325w ab 8soic - LM386MX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MX-1-ND.
IC AMP AUDIO PWR .325W MONO 8DIP - LM386N-1/NOPB
Order 'ic amp audio pwr .325w mono 8dip - LM386N-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386N-1-ND.
Send this link via E-Mail
Help With This Screen
