Keywords:





Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126

TRANS PNP W/RES 50V TO-92 - PDTA123YS,126 - Discrete Semiconductor Products

Digi-Key Part Number PDTA123YS,126-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPDTA123YS,126
DescriptionTRANS PNP W/RES 50V TO-92
Quantity Available Non-Stock
All prices are in USD

Purchase Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126
Technical/Catalog InformationPDTA123YS,126
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Pre-Biased
Voltage - Collector Emitter Breakdown (Max)50V
Current - Collector (Ic) (Max)100mA
Power - Max500mW
Resistor - Base (R1) (Ohms)2.2K
Resistor - Emitter Base (R2) (Ohms)10K
Vce Saturation (Max) @ Ib, Ic150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)1µA
DC Current Gain (hFE) (Min) @ Ic, Vce35 @ 5mA, 5V
Frequency - Transition-
Mounting TypeThrough Hole
Package / CaseTO-92-3 (Standard Body), TO-226
PackagingTape & Box (TB)
Drawing Number568; SOT54; ; 3, 5
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDTA123YS,126
PDTA123YS,126

PDTA123YS,126 Specification Sheet

Image of TRANS PNP W/RES 50V TO-92 - PDTA123YS,126

TRANS PNP W/RES 50V TO-92 - PDTA123YS,126 (PDTA123YS,126-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126
 Order 'trans pnp w/res 50v to-92 - PDTA123YS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA123YS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 800mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PBRP113ES,126
 Order 'trans pnp w/res 50v to-92 - PBRP113ES,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBRP113ES,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 800mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PBRP113ZS,126
 Order 'trans pnp w/res 50v to-92 - PBRP113ZS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBRP113ZS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 800mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PBRP123ES,126
 Order 'trans pnp w/res 50v to-92 - PBRP123ES,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBRP123ES,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 800mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PBRP123YS,126
 Order 'trans pnp w/res 50v to-92 - PBRP123YS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBRP123YS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA113ES,126
 Order 'trans pnp w/res 50v to-92 - PDTA113ES,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA113ES,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA113ZS,126
 Order 'trans pnp w/res 50v to-92 - PDTA113ZS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA113ZS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA114YS,126
 Order 'trans pnp w/res 50v to-92 - PDTA114YS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA114YS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 20mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA115ES,126
 Order 'trans pnp w/res 50v to-92 - PDTA115ES,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA115ES,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA115TS,126
 Order 'trans pnp w/res 50v to-92 - PDTA115TS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA115TS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123ES,126
 Order 'trans pnp w/res 50v to-92 - PDTA123ES,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA123ES,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123JS,126
 Order 'trans pnp w/res 50v to-92 - PDTA123JS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA123JS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA124TS,126
 Order 'trans pnp w/res 50v to-92 - PDTA124TS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA124TS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA124XS,126
 Order 'trans pnp w/res 50v to-92 - PDTA124XS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA124XS,126-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA143TS,126
 Order 'trans pnp w/res 50v to-92 - PDTA143TS,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA143TS,126-ND.

Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors PNP - Pre-Biased PDTA123YS,126
Send this link via E-Mail
Help With This Screen

TRANS PNP W/RES 50V TO-92 - PDTA123YS,126
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PNP W/RES 50V TO-92 - PDTA123JS,126 Next: TRANS PNP W/RES 50V TO-92 - PDTA124TS,126
TRANS PNP W/RES 50V TO-92 - PDTA123YS,126