RC NETWORK 220 OHM/47PF 5% SMD - EZA-DT42AAAJ - Filters
| Digi-Key Part Number | PDT42DKR-ND |
1 10 100 500 1000 |
.64000 .55700 .47700 .39750 .34185 |
Extended Price
0.64 5.57 47.70 198.75 341.85 |
| Manufacturer Part Number | EZA-DT42AAAJ | |||
| Description | RC NETWORK 220 OHM/47PF 5% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EZA-DT42AAAJ |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Resistance In Ohms | 220 |
| Capacitance | 47pF |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | Resistance ±5%, Capacitance +30%, -20% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA DT42AAAJ EZADT42AAAJ PDT42DKR ND PDT42DKRND PDT42DKR |
EZA-DT42AAAJ Specification Sheet
RC NETWORK 220 OHM/47PF 5% SMD - EZA-DT42AAAJ (PDT42DKR-ND) - Filters
Related parts Filters :RC NETWORK 220 OHM/47PF 5% SMD - EZA-DT42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-DT42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT42CT-ND.
RC NETWORK 220 OHM/47PF 5% SMD - EZA-DT42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-DT42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT42TR-ND.
RC NETWORK 220 OHM/47PF 5% SMD - EZA-DT42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-DT42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT42DKR-ND.
RC NETWORK 220 OHM/47PF 5% SMD - EZA-ST42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-ST42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST42CT-ND.
RC NETWORK 220 OHM/47PF 5% SMD - EZA-ST42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-ST42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PST42TR-ND.
RC NETWORK 220 OHM/47PF 5% SMD - EZA-ST42AAAJ
Order 'rc network 220 ohm/47pf 5% smd - EZA-ST42AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST42DKR-ND.
RC NETWORK 22 OHM/47PF 5% SMD - EZA-DT12AAAJ
Order 'rc network 22 ohm/47pf 5% smd - EZA-DT12AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT12CT-ND.
RC NETWORK 22 OHM/47PF 5% SMD - EZA-DT12AAAJ
Order 'rc network 22 ohm/47pf 5% smd - EZA-DT12AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT12TR-ND.
RC NETWORK 47 OHM/47PF 5% SMD - EZA-DT22AAAJ
Order 'rc network 47 ohm/47pf 5% smd - EZA-DT22AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT22CT-ND.
RC NETWORK 47 OHM/47PF 5% SMD - EZA-DT22AAAJ
Order 'rc network 47 ohm/47pf 5% smd - EZA-DT22AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT22TR-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-DT32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-DT32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT32CT-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-DT32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-DT32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT32TR-ND.
RC NETWORK 220 OHM/22PF 5% SMD - EZA-DT41AAAJ
Order 'rc network 220 ohm/22pf 5% smd - EZA-DT41AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT41CT-ND.
RC NETWORK 220 OHM/22PF 5% SMD - EZA-DT41AAAJ
Order 'rc network 220 ohm/22pf 5% smd - EZA-DT41AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT41TR-ND.
RC NETWORK 220 OHM/100PF 5% SMD - EZA-DT43AAAJ
Order 'rc network 220 ohm/100pf 5% smd - EZA-DT43AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT43CT-ND.
Send this link via E-Mail
Help With This Screen