EMITTER IR 940NM 8DEG TO-46 - PDI-E903 - Optoelectronics
Infrared Emitters * Advanced Photonix Inc PDI-E903
| Digi-Key Part Number | PDI-E903-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDI-E903 | |||
| Description | EMITTER IR 940NM 8DEG TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Infrared Emitters * Advanced Photonix Inc PDI-E903
| Technical/Catalog Information | PDI-E903 |
| Vendor | Advanced Photonix Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | * |
| Current - DC Forward (If) | * |
| Wavelength | * |
| Viewing Angle | * |
| Radiant Intensity (Ie) Min @ If | * |
| Mounting Type | * |
| Package / Case | * |
| Orientation | * |
| Packaging | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI E903 PDIE903 |
PDI-E903 Specification Sheet
EMITTER IR 940NM 8DEG TO-46 - PDI-E903 (PDI-E903-ND) - Optoelectronics
Related parts Infrared Emitters * Advanced Photonix Inc PDI-E903EMITTER IR 940NM 8DEG TO-46 - PDI-E903
Order 'emitter ir 940nm 8deg to-46 - PDI-E903' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E903-ND.
EMITTER IR 880NM 8DEG TO-46 - PDI-E803
Order 'emitter ir 880nm 8deg to-46 - PDI-E803' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E803-ND.
EMITTER IR 850NM 8DEG TO-46 - PDI-E823
Order 'emitter ir 850nm 8deg to-46 - PDI-E823' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E823-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E901
Order 'emitter ir 940nm 80deg to-46 - PDI-E901' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E901-ND.
EMITTER IR 940NM 40DEG TO-46 - PDI-E902
Order 'emitter ir 940nm 40deg to-46 - PDI-E902' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E902-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E904
Order 'emitter ir 940nm 80deg to-46 - PDI-E904' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E904-ND.
EMITTER IR 940NM 5DEG TO-46 - PDI-E905
Order 'emitter ir 940nm 5deg to-46 - PDI-E905' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E905-ND.
EMITTER IR 940NM 35DEG TO-46 - PDI-E907
Order 'emitter ir 940nm 35deg to-46 - PDI-E907' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E907-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E911
Order 'emitter ir 940nm 80deg to-46 - PDI-E911' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E911-ND.
EMITTER IR 940NM 40DEG TO-46 - PDI-E912
Order 'emitter ir 940nm 40deg to-46 - PDI-E912' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E912-ND.
EMITTER IR 940NM 10DEG TO-46 - PDI-E913
Order 'emitter ir 940nm 10deg to-46 - PDI-E913' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E913-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E914
Order 'emitter ir 940nm 80deg to-46 - PDI-E914' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E914-ND.
EMITTER IR 940NM 5DEG TO-46 - PDI-E915
Order 'emitter ir 940nm 5deg to-46 - PDI-E915' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E915-ND.
EMITTER IR 940NM 35DEG TO-46 - PDI-E917
Order 'emitter ir 940nm 35deg to-46 - PDI-E917' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E917-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E801
Order 'emitter ir 880nm 80deg to-46 - PDI-E801' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E801-ND.
Options for Infrared Emitters * Advanced Photonix Inc PDI-E903
Send this link via E-Mail
Help With This Screen
