EMITTER IR 850NM 80DEG TO-46 - PDI-E821 - Optoelectronics
| Digi-Key Part Number | PDI-E821-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDI-E821 | |||
| Description | EMITTER IR 850NM 80DEG TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDI-E821 |
| Vendor | Advanced Photonix Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | * |
| Current - DC Forward (If) | * |
| Wavelength | * |
| Viewing Angle | * |
| Radiant Intensity (Ie) Min @ If | * |
| Mounting Type | * |
| Package / Case | * |
| Orientation | * |
| Packaging | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI E821 PDIE821 |
PDI-E821 Specification Sheet
EMITTER IR 850NM 80DEG TO-46 - PDI-E821 (PDI-E821-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER IR 850NM 80DEG TO-46 - PDI-E821
Order 'emitter ir 850nm 80deg to-46 - PDI-E821' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E821-ND.
EMITTER IR 850NM 80DEG TO-46 - PDI-E824
Order 'emitter ir 850nm 80deg to-46 - PDI-E824' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E824-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E801
Order 'emitter ir 880nm 80deg to-46 - PDI-E801' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E801-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E804
Order 'emitter ir 880nm 80deg to-46 - PDI-E804' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E804-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E811
Order 'emitter ir 880nm 80deg to-46 - PDI-E811' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E811-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E814
Order 'emitter ir 880nm 80deg to-46 - PDI-E814' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E814-ND.
EMITTER IR 850NM 40DEG TO-46 - PDI-E822
Order 'emitter ir 850nm 40deg to-46 - PDI-E822' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E822-ND.
EMITTER IR 850NM 8DEG TO-46 - PDI-E823
Order 'emitter ir 850nm 8deg to-46 - PDI-E823' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E823-ND.
EMITTER IR 850NM 35DEG TO-46 - PDI-E827
Order 'emitter ir 850nm 35deg to-46 - PDI-E827' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E827-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E901
Order 'emitter ir 940nm 80deg to-46 - PDI-E901' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E901-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E904
Order 'emitter ir 940nm 80deg to-46 - PDI-E904' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E904-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E911
Order 'emitter ir 940nm 80deg to-46 - PDI-E911' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E911-ND.
EMITTER IR 940NM 80DEG TO-46 - PDI-E914
Order 'emitter ir 940nm 80deg to-46 - PDI-E914' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E914-ND.
EMITTER LED 850NM GAALAS TO-46 - PDI-E825
Order 'emitter led 850nm gaalas to-46 - PDI-E825' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E825-ND.
EMITTER IR 880NM 40DEG TO-46 - PDI-E802
Order 'emitter ir 880nm 40deg to-46 - PDI-E802' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E802-ND.
Send this link via E-Mail
Help With This Screen
