EMITTER IR 850NM FULL SMD - PDI-E820SM
| Digi-Key Part Number | PDI-E820SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDI-E820SM | |||
| Description | EMITTER IR 850NM FULL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDI-E820SM |
| Vendor | Advanced Photonix Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | * |
| Current - DC Forward (If) | * |
| Wavelength | * |
| Viewing Angle | * |
| Radiant Intensity (Ie) Min @ If | * |
| Mounting Type | * |
| Package / Case | * |
| Orientation | * |
| Packaging | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI E820SM PDIE820SM |
EMITTER IR 850NM FULL SMD - PDI-E820SM (PDI-E820SM-ND)
Related parts :EMITTER IR 850NM FULL SMD - PDI-E820SM
Order 'emitter ir 850nm full smd - PDI-E820SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E820SM-ND.
EMITTER IR 850NM FULL BARE CHIP - PDI-E820
Order 'emitter ir 850nm full bare chip - PDI-E820' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E820-ND.
EMITTER IR 880NM 140DEG BARE CHP - PDI-E800
Order 'emitter ir 880nm 140deg bare chp - PDI-E800' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E800-ND.
EMITTER LED 850NM GAALAS TO-46 - PDI-E825
Order 'emitter led 850nm gaalas to-46 - PDI-E825' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E825-ND.
EMITTER IR 880NM FULL BARE CHIP - PDI-E810
Order 'emitter ir 880nm full bare chip - PDI-E810' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E810-ND.
EMITTER IR 850NM 80DEG TO-46 - PDI-E821
Order 'emitter ir 850nm 80deg to-46 - PDI-E821' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E821-ND.
EMITTER IR 850NM 40DEG TO-46 - PDI-E822
Order 'emitter ir 850nm 40deg to-46 - PDI-E822' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E822-ND.
EMITTER IR 850NM 8DEG TO-46 - PDI-E823
Order 'emitter ir 850nm 8deg to-46 - PDI-E823' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E823-ND.
EMITTER IR 850NM 80DEG TO-46 - PDI-E824
Order 'emitter ir 850nm 80deg to-46 - PDI-E824' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E824-ND.
EMITTER IR 850NM 35DEG TO-46 - PDI-E827
Order 'emitter ir 850nm 35deg to-46 - PDI-E827' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E827-ND.
EMITTER IR 940NM FULL BARE CHIP - PDI-E900
Order 'emitter ir 940nm full bare chip - PDI-E900' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E900-ND.
EMITTER IR 940NM FULL BARE CHIP - PDI-E910
Order 'emitter ir 940nm full bare chip - PDI-E910' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E910-ND.
EMITTER DUAL 660/905NM CERAMIC - PDI-E832
Order 'emitter dual 660/905nm ceramic - PDI-E832' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E832-ND.
EMITTER DUAL 660/905NM CERAMIC - PDI-E834
Order 'emitter dual 660/905nm ceramic - PDI-E834' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E834-ND.
EMITTER DUAL 660/940NM CERAMIC - PDI-E835
Order 'emitter dual 660/940nm ceramic - PDI-E835' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E835-ND.
Send this link via E-Mail
Help With This Screen
