EMITTER IR 880NM 5DEG TO-46 - PDI-E815
| Digi-Key Part Number | PDI-E815-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PDI-E815 | |||
| Description | EMITTER IR 880NM 5DEG TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDI-E815 |
| Vendor | Advanced Photonix Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | * |
| Current - DC Forward (If) | * |
| Wavelength | * |
| Viewing Angle | * |
| Radiant Intensity (Ie) Min @ If | * |
| Mounting Type | * |
| Package / Case | * |
| Orientation | * |
| Packaging | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI E815 PDIE815 |
PDI-E815 Specification Sheet
EMITTER IR 880NM 5DEG TO-46 - PDI-E815 (PDI-E815-ND)
Related parts :EMITTER IR 880NM 5DEG TO-46 - PDI-E815
Order 'emitter ir 880nm 5deg to-46 - PDI-E815' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E815-ND.
EMITTER IR 880NM 5DEG TO-46 - PDI-E805
Order 'emitter ir 880nm 5deg to-46 - PDI-E805' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E805-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E801
Order 'emitter ir 880nm 80deg to-46 - PDI-E801' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E801-ND.
EMITTER IR 880NM 40DEG TO-46 - PDI-E802
Order 'emitter ir 880nm 40deg to-46 - PDI-E802' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E802-ND.
EMITTER IR 880NM 8DEG TO-46 - PDI-E803
Order 'emitter ir 880nm 8deg to-46 - PDI-E803' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E803-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E804
Order 'emitter ir 880nm 80deg to-46 - PDI-E804' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E804-ND.
EMITTER IR 880NM 35DEG TO-46 - PDI-E807
Order 'emitter ir 880nm 35deg to-46 - PDI-E807' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E807-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E811
Order 'emitter ir 880nm 80deg to-46 - PDI-E811' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E811-ND.
EMITTER IR 880NM 40DEG TO-46 - PDI-E812
Order 'emitter ir 880nm 40deg to-46 - PDI-E812' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E812-ND.
EMITTER IR 880NM 80DEG TO-46 - PDI-E814
Order 'emitter ir 880nm 80deg to-46 - PDI-E814' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E814-ND.
EMITTER IR 880NM 35DEG TO-46 - PDI-E817
Order 'emitter ir 880nm 35deg to-46 - PDI-E817' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E817-ND.
EMITTER IR 940NM 5DEG TO-46 - PDI-E905
Order 'emitter ir 940nm 5deg to-46 - PDI-E905' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E905-ND.
EMITTER IR 940NM 5DEG TO-46 - PDI-E915
Order 'emitter ir 940nm 5deg to-46 - PDI-E915' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E915-ND.
EMITTER IR 880NM 140DEG BARE CHP - PDI-E800
Order 'emitter ir 880nm 140deg bare chp - PDI-E800' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E800-ND.
EMITTER LED 880NM DOME TO-46 - PDI-E813
Order 'emitter led 880nm dome to-46 - PDI-E813' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-E813-ND.
Send this link via E-Mail
Help With This Screen
